257-H068P-AF-43
Amphenol Corporation
Description: Telecom and Datacom Connector, 68 Contact(s), Male, Right Angle, Solder Terminal, Receptacle, ROHS COMPLIANT

Overview of 257-H068P-AF-43 by Amphenol Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 1 cross )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 7 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Available Datasheets

Part # Manufacturer Description Datasheet
PADS1298IPAG Texas Instruments 8-Channel, 24-Bit Analog-To-Digital Converter With Integrated ECG Front End 64-TQFP -40 to 85
PADS1198CPAG Texas Instruments Low-Noise, 8 Channel, 16 Bit Analog Front End for ECG/EEG Measurements 64-TQFP 0 to 70
COMBOBODYSENSOR Texas Instruments ADS1292 Complete Low Power Integrated Analog Front End for ECG Applications

CAD Models for 257-H068P-AF-43 by Amphenol Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 257-H068P-AF-43 by Amphenol Corporation

257-H068P-AF-43
Amphenol Corporation
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
AMPHENOL CORP
Package Description
ROHS COMPLIANT
Reach Compliance Code
unknown
Additional Feature
SHIELDED
Body/Shell Style
RECEPTACLE
Connector Type
TELECOM AND DATACOM CONNECTOR
Contact Finish Mating
GOLD (15) OVER NICKEL (100)
Contact Finish Termination
TIN OVER NICKEL
Contact Gender
MALE
Contact Style
BELLOWED TYPE
DIN Conformance
NO
Empty Shell
NO
Filter Feature
NO
IEC Conformance
NO
Insulator Material
GLASS FILLED ARLEN6T
JESD-609 Code
e3
MIL Conformance
NO
Mating Information
MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts
NO
Mounting Style
RIGHT ANGLE
Mounting Type
BOARD
Option
GENERAL PURPOSE
Shell Finish
NICKEL
Shell Material
STEEL
Termination Type
SOLDER
Total Number of Contacts
68
UL Flammability Code
94V-0
Want to compare parts?
  1. 257-H068P-AF-43
    Amphenol Corporation
    Telecom and Datacom Connector, 68 Contact(s), Male, Right Angle, Solder Terminal, Receptacle, ROHS COMPLIANT
    VS

Alternate Parts for 257-H068P-AF-43

This table gives cross-reference parts and alternative options found for 257-H068P-AF-43. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 257-H068P-AF-43, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
257-H068P-AA-43 Telecom and Datacom Connector, 68 Contact(s), Male, Right Angle, Solder Terminal, Receptacle, ROHS COMPLIANT Amphenol Corporation 257-H068P-AF-43 vs 257-H068P-AA-43
Part Number Description Manufacturer Compare
257-H068P-AF-93 Telecom and Datacom Connector, 68 Contact(s), Male, Right Angle, Solder Terminal, Receptacle, ROHS COMPLIANT Amphenol Corporation 257-H068P-AF-43 vs 257-H068P-AF-93
174225-5 TELECOM AND DATACOM CONNECTOR TE Connectivity 257-H068P-AF-43 vs 174225-5
257-H068P-AA-93 Telecom and Datacom Connector, 68 Contact(s), Male, Right Angle, Solder Terminal, Receptacle, ROHS COMPLIANT Amphenol Corporation 257-H068P-AF-43 vs 257-H068P-AA-93
257-H068P-AA-43 Telecom and Datacom Connector, 68 Contact(s), Male, Right Angle, Solder Terminal, Receptacle, ROHS COMPLIANT Amphenol Corporation 257-H068P-AF-43 vs 257-H068P-AA-43
257-H068P-AF-63 Telecom and Datacom Connector, 68 Contact(s), Male, Right Angle, Solder Terminal, Receptacle, ROHS COMPLIANT Amphenol Corporation 257-H068P-AF-43 vs 257-H068P-AF-63
257-H068P-AM-53 Telecom and Datacom Connector, 68 Contact(s), Male, Right Angle, Solder Terminal, Receptacle, ROHS COMPLIANT Amphenol Corporation 257-H068P-AF-43 vs 257-H068P-AM-53
257-H068P-AF-53 Telecom and Datacom Connector, 68 Contact(s), Male, Right Angle, Solder Terminal, Receptacle, ROHS COMPLIANT Amphenol Corporation 257-H068P-AF-43 vs 257-H068P-AF-53

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 257-H068P-AF-43 by Amphenol Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 257-H068P-AF-43 by Amphenol Corporation

  • Please alert me when 257-H068P-AF-43 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 257-H068P-AF-43 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 257-H068P-AF-43 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 257-H068P-AF-43 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 257-H068P-AF-43.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 257-H068P-AF-43 by Amphenol Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: