Part Details for 51701-30009218CCLF by Amphenol Communications Solutions
Overview of 51701-30009218CCLF by Amphenol Communications Solutions
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 51701-30009218CCLF
51701-30009218CCLF CAD Models
51701-30009218CCLF Part Data Attributes
|
51701-30009218CCLF
Amphenol Communications Solutions
Buy Now
Datasheet
|
Compare Parts:
51701-30009218CCLF
Amphenol Communications Solutions
Board Connector, 110 Contact(s), 4 Row(s), Male, Straight, Press Fit Terminal, LEAD FREE
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL ICC | |
Package Description | LEAD FREE | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Additional Feature | TERMINAL PITCH FOR POWER CONTACTS: 6.35 MM | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | GOLD (30) OVER NICKEL (50) | |
Contact Finish Termination | GOLD OVER NICKEL | |
Contact Gender | MALE | |
Contact Material | COPPER ALLOY | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mixed Contacts | YES | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 4 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 2.54 mm | |
Termination Type | PRESS FIT | |
Total Number of Contacts | 110 | |
UL Flammability Code | 94V-0 |
Alternate Parts for 51701-30009218CCLF
This table gives cross-reference parts and alternative options found for 51701-30009218CCLF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 51701-30009218CCLF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
51720-11308413AB | Board Connector, 110 Contact(s), 4 Row(s), Male, Right Angle, Solder Terminal | Amphenol FCi | 51701-30009218CCLF vs 51720-11308413AB |
51700-11807418AC | Board Connector, 110 Contact(s), 4 Row(s), Male, Straight, Solder Terminal | Amphenol FCi | 51701-30009218CCLF vs 51700-11807418AC |
51700-11707617CCLF | Board Connector, 110 Contact(s), 4 Row(s), Male, Straight, Press Fit Terminal, LEAD FREE | Amphenol Communications Solutions | 51701-30009218CCLF vs 51700-11707617CCLF |
51700-31508015CC | Board Connector, 110 Contact(s), 4 Row(s), Male, Straight, Press Fit Terminal | Amphenol FCi | 51701-30009218CCLF vs 51700-31508015CC |
51704-10510005A0LF | Board Connector, 110 Contact(s), 4 Row(s), Male, Straight, Solder Terminal, LEAD FREE | Amphenol FCi | 51701-30009218CCLF vs 51704-10510005A0LF |
51700-10110801BA | Board Connector, 110 Contact(s), 4 Row(s), Male, Straight, Solder Terminal | Amphenol FCi | 51701-30009218CCLF vs 51700-10110801BA |
51704-10709607B0 | Board Connector, 110 Contact(s), 4 Row(s), Male, Straight, Solder Terminal, | Amphenol Communications Solutions | 51701-30009218CCLF vs 51704-10709607B0 |
51705-10010010B0 | Board Connector, 110 Contact(s), 4 Row(s), Male, Straight, Solder Terminal | Amphenol FCi | 51701-30009218CCLF vs 51705-10010010B0 |
51704-10510005A0LF | Board Connector, 110 Contact(s), 4 Row(s), Male, Straight, Solder Terminal, LEAD FREE | Amphenol Communications Solutions | 51701-30009218CCLF vs 51704-10510005A0LF |
51704-10709607C0 | Board Connector, 110 Contact(s), 4 Row(s), Male, Straight, Press Fit Terminal, | Amphenol Communications Solutions | 51701-30009218CCLF vs 51704-10709607C0 |