Part Details for 51700-31508015CC by Amphenol FCi
Overview of 51700-31508015CC by Amphenol FCi
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 51700-31508015CC
51700-31508015CC CAD Models
51700-31508015CC Part Data Attributes
|
51700-31508015CC
Amphenol FCi
Buy Now
Datasheet
|
Compare Parts:
51700-31508015CC
Amphenol FCi
Board Connector, 110 Contact(s), 4 Row(s), Male, Straight, Press Fit Terminal
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | FCI | |
Reach Compliance Code | compliant | |
Additional Feature | TERMINAL PITCH FOR POWER CONTACTS: 6.35 MM | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | GOLD (30) OVER NICKEL (50) | |
Contact Finish Termination | GOLD OVER NICKEL | |
Contact Gender | MALE | |
Contact Material | COPPER ALLOY | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mixed Contacts | YES | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 4 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 2.54 mm | |
Termination Type | PRESS FIT | |
Total Number of Contacts | 110 | |
UL Flammability Code | 94V-0 |
Alternate Parts for 51700-31508015CC
This table gives cross-reference parts and alternative options found for 51700-31508015CC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 51700-31508015CC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
51720-11308413AB | Board Connector, 110 Contact(s), 4 Row(s), Male, Right Angle, Solder Terminal | Amphenol FCi | 51700-31508015CC vs 51720-11308413AB |
51700-11807418AC | Board Connector, 110 Contact(s), 4 Row(s), Male, Straight, Solder Terminal | Amphenol FCi | 51700-31508015CC vs 51700-11807418AC |
51700-11707617CCLF | Board Connector, 110 Contact(s), 4 Row(s), Male, Straight, Press Fit Terminal, LEAD FREE | Amphenol Communications Solutions | 51700-31508015CC vs 51700-11707617CCLF |
51704-10510005A0LF | Board Connector, 110 Contact(s), 4 Row(s), Male, Straight, Solder Terminal, LEAD FREE | Amphenol FCi | 51700-31508015CC vs 51704-10510005A0LF |
51700-10110801BA | Board Connector, 110 Contact(s), 4 Row(s), Male, Straight, Solder Terminal | Amphenol FCi | 51700-31508015CC vs 51700-10110801BA |
51701-30009218CCLF | Board Connector, 110 Contact(s), 4 Row(s), Male, Straight, Press Fit Terminal, LEAD FREE | Amphenol Communications Solutions | 51700-31508015CC vs 51701-30009218CCLF |
51704-10709607B0 | Board Connector, 110 Contact(s), 4 Row(s), Male, Straight, Solder Terminal, | Amphenol Communications Solutions | 51700-31508015CC vs 51704-10709607B0 |
51705-10010010B0 | Board Connector, 110 Contact(s), 4 Row(s), Male, Straight, Solder Terminal | Amphenol FCi | 51700-31508015CC vs 51705-10010010B0 |
51704-10510005A0LF | Board Connector, 110 Contact(s), 4 Row(s), Male, Straight, Solder Terminal, LEAD FREE | Amphenol Communications Solutions | 51700-31508015CC vs 51704-10510005A0LF |
51704-10709607C0 | Board Connector, 110 Contact(s), 4 Row(s), Male, Straight, Press Fit Terminal, | Amphenol Communications Solutions | 51700-31508015CC vs 51704-10709607C0 |