Part Details for 516CAA000109AAGR by Skyworks Solutions Inc
Overview of 516CAA000109AAGR by Skyworks Solutions Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Industrial Automation
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Electronic Manufacturing
Automotive
Price & Stock for 516CAA000109AAGR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
516CAA000109AAGR-ND
|
DigiKey | XTAL OSC VCXO 3.3V 6SMD Min Qty: 1000 Lead time: 8 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$7.8401 | Buy Now |
DISTI #
634-516CAA000109AAGR
|
Mouser Electronics | VCXO Oscillators Differential/single-ended dual frequency VCXO, 0.1-250 MHz RoHS: Compliant | 0 |
|
$7.8300 | Order Now |
DISTI #
516CAA00109AAGR
|
Richardson RFPD | OSCILLATOR VCXO RoHS: Compliant Min Qty: 1 | 0 |
|
RFQ |
Part Details for 516CAA000109AAGR
516CAA000109AAGR CAD Models
516CAA000109AAGR Part Data Attributes
|
516CAA000109AAGR
Skyworks Solutions Inc
Buy Now
Datasheet
|
Compare Parts:
516CAA000109AAGR
Skyworks Solutions Inc
CMOS Output Clock Oscillator, 0.1MHz Min, 212.5MHz Max, CLCC-6
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SKYWORKS SOLUTIONS INC | |
Package Description | CLCC-6 | |
Reach Compliance Code | compliant | |
Additional Feature | TRI-STATE; ENABLE/DISABLE FUNCTION | |
Control Voltage-Max | 2.97 V | |
Control Voltage-Min | 0.33 V | |
Fall Time-Max | 1.2 ns | |
Frequency Adjustment-Mechanical | NO | |
Frequency Deviation/Pullability | 100 ppm | |
Frequency Stability | 20% | |
JESD-609 Code | e4 | |
Linearity | 5% | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 6 | |
Operating Frequency-Max | 212.5 MHz | |
Operating Frequency-Min | 0.1 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Oscillator Type | CMOS | |
Output Load | 15 pF | |
Package Equivalence Code | DILCC6,.2 | |
Physical Dimension | 7mm x 5mm x 1.8mm | |
Rise Time-Max | 1.2 ns | |
Supply Current-Max | 29 mA | |
Supply Voltage-Max | 3.63 V | |
Supply Voltage-Min | 2.97 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Symmetry-Max | 52/48 % | |
Terminal Finish | Gold (Au) - with Nickel (Ni) barrier |