Part Details for 516D105M200LL6AE3 by Vishay Sprague
Overview of 516D105M200LL6AE3 by Vishay Sprague
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 516D105M200LL6AE3
516D105M200LL6AE3 CAD Models
516D105M200LL6AE3 Part Data Attributes
|
516D105M200LL6AE3
Vishay Sprague
Buy Now
Datasheet
|
Compare Parts:
516D105M200LL6AE3
Vishay Sprague
CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 200 V, 1 uF, THROUGH HOLE MOUNT, CAN, AXIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 1 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 6.3 mm | |
Dielectric Material | ALUMINUM (WET) | |
JESD-609 Code | e3 | |
Leakage Current | 0.06 mA | |
Length | 12 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 200 V | |
Ripple Current | 13 mA | |
Surface Mount | NO | |
Tan Delta | 0.2 | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Shape | WIRE |
Alternate Parts for 516D105M200LL6AE3
This table gives cross-reference parts and alternative options found for 516D105M200LL6AE3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 516D105M200LL6AE3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AXHV1R0M200TB16.3X12 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 200V, 20% +Tol, 20% -Tol, 1uF | IBS Electronics Inc | 516D105M200LL6AE3 vs AXHV1R0M200TB16.3X12 |
AXHV1R0M200TR16.3X12 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 200V, 20% +Tol, 20% -Tol, 1uF | IBS Electronics Inc | 516D105M200LL6AE3 vs AXHV1R0M200TR16.3X12 |
AXHV1R0M200CF36.3X12 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 200V, 20% +Tol, 20% -Tol, 1uF | IBS Electronics Inc | 516D105M200LL6AE3 vs AXHV1R0M200CF36.3X12 |
AXHV1R0M200TB26.3X12 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 200V, 20% +Tol, 20% -Tol, 1uF | IBS Electronics Inc | 516D105M200LL6AE3 vs AXHV1R0M200TB26.3X12 |
AXHV1R0M200CF26.3X12 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 200V, 20% +Tol, 20% -Tol, 1uF | IBS Electronics Inc | 516D105M200LL6AE3 vs AXHV1R0M200CF26.3X12 |
TVX2D010MAD | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 200V, 20% +Tol, 20% -Tol, 1uF, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT | Nichicon Corporation | 516D105M200LL6AE3 vs TVX2D010MAD |
AXHV1R0M200TR526.3X12 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 200V, 20% +Tol, 20% -Tol, 1uF | IBS Electronics Inc | 516D105M200LL6AE3 vs AXHV1R0M200TR526.3X12 |
AXHV1R0M200TB6.3X12 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 200V, 20% +Tol, 20% -Tol, 1uF | IBS Electronics Inc | 516D105M200LL6AE3 vs AXHV1R0M200TB6.3X12 |
AXHV1R0M200TR636.3X12 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 200V, 20% +Tol, 20% -Tol, 1uF | IBS Electronics Inc | 516D105M200LL6AE3 vs AXHV1R0M200TR636.3X12 |
TVX2D010MAD1LV | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 200V, 20% +Tol, 20% -Tol, 1uF | Nichicon Corporation | 516D105M200LL6AE3 vs TVX2D010MAD1LV |