TVX2D010MAD1LV
Nichicon Corporation
Description: Aluminum Electrolytic Capacitor, Polarized, Aluminum, 200V, 20% +Tol, 20% -Tol, 1uF

Overview of TVX2D010MAD1LV by Nichicon Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for TVX2D010MAD1LV by Nichicon Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for TVX2D010MAD1LV by Nichicon Corporation

TVX2D010MAD1LV
Nichicon Corporation
-
-
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
NICHICON CORP
Package Description
,
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8532.22.00
Capacitance
1 µF
Capacitor Type
ALUMINUM ELECTROLYTIC CAPACITOR
Diameter
6.3 mm
Dielectric Material
ALUMINUM
Length
12 mm
Negative Tolerance
20%
Number of Terminals
2
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Package Style
Axial
Packing Method
TR
Polarity
POLARIZED
Positive Tolerance
20%
Rated (DC) Voltage (URdc)
200 V
Ripple Current
13 mA
Want to compare parts?
  1. TVX2D010MAD1LV
    Nichicon Corporation
    Aluminum Electrolytic Capacitor, Polarized, Aluminum, 200V, 20% +Tol, 20% -Tol, 1uF
    VS

Alternate Parts for TVX2D010MAD1LV

This table gives cross-reference parts and alternative options found for TVX2D010MAD1LV. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TVX2D010MAD1LV, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
AXHV1R0M200TB16.3X12 Aluminum Electrolytic Capacitor, Polarized, Aluminum, 200V, 20% +Tol, 20% -Tol, 1uF IBS Electronics Inc TVX2D010MAD1LV vs AXHV1R0M200TB16.3X12
AXHV1R0M200TR16.3X12 Aluminum Electrolytic Capacitor, Polarized, Aluminum, 200V, 20% +Tol, 20% -Tol, 1uF IBS Electronics Inc TVX2D010MAD1LV vs AXHV1R0M200TR16.3X12
AXHV1R0M200CF36.3X12 Aluminum Electrolytic Capacitor, Polarized, Aluminum, 200V, 20% +Tol, 20% -Tol, 1uF IBS Electronics Inc TVX2D010MAD1LV vs AXHV1R0M200CF36.3X12
AXHV1R0M200TB26.3X12 Aluminum Electrolytic Capacitor, Polarized, Aluminum, 200V, 20% +Tol, 20% -Tol, 1uF IBS Electronics Inc TVX2D010MAD1LV vs AXHV1R0M200TB26.3X12
AXHV1R0M200CF26.3X12 Aluminum Electrolytic Capacitor, Polarized, Aluminum, 200V, 20% +Tol, 20% -Tol, 1uF IBS Electronics Inc TVX2D010MAD1LV vs AXHV1R0M200CF26.3X12
TVX2D010MAD Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 200V, 20% +Tol, 20% -Tol, 1uF, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT Nichicon Corporation TVX2D010MAD1LV vs TVX2D010MAD
AXHV1R0M200TR526.3X12 Aluminum Electrolytic Capacitor, Polarized, Aluminum, 200V, 20% +Tol, 20% -Tol, 1uF IBS Electronics Inc TVX2D010MAD1LV vs AXHV1R0M200TR526.3X12
AXHV1R0M200TB6.3X12 Aluminum Electrolytic Capacitor, Polarized, Aluminum, 200V, 20% +Tol, 20% -Tol, 1uF IBS Electronics Inc TVX2D010MAD1LV vs AXHV1R0M200TB6.3X12
AXHV1R0M200TR636.3X12 Aluminum Electrolytic Capacitor, Polarized, Aluminum, 200V, 20% +Tol, 20% -Tol, 1uF IBS Electronics Inc TVX2D010MAD1LV vs AXHV1R0M200TR636.3X12
MST200105M Aluminum Electrolytic Capacitor, Polarized, Aluminum, 200V, 20% +Tol, 20% -Tol, 1uF Maxcap Electronics Sdn Bhd TVX2D010MAD1LV vs MST200105M

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for TVX2D010MAD1LV by Nichicon Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: TVX2D010MAD1LV by Nichicon Corporation

Select Manufacturer
Which Manufacturer of TVX2D010MAD1LV would you like to use for your alert(s)?
  • Please alert me when TVX2D010MAD1LV inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for TVX2D010MAD1LV alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for TVX2D010MAD1LV to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for TVX2D010MAD1LV alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for TVX2D010MAD1LV.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare TVX2D010MAD1LV by Nichicon Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: