5159.035.32.12.93.11
Description: Board Euro Connector, 32 Contact(s), 2 Row(s), Female, Straight, 0.2 inch Pitch, Solder Terminal, Receptacle,

Overview of 5159.035.32.12.93.11 by Amphenol FCi

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Internet of Things (IoT) Environmental Monitoring Financial Technology (Fintech) Smart Cities Transportation and Logistics Agriculture Technology Telecommunications Virtual Reality (VR), Augmented Reality (AR), and Vision Systems Education and Research Consumer Electronics Security and Surveillance Audio and Video Systems Computing and Data Storage Healthcare Electronic Manufacturing Entertainment and Gaming

Available Datasheets

Part # Manufacturer Description Datasheet
5159002312394111LF Amphenol Communications Solutions Standard Power Header, Type F24/H7, Right Angle, Solder-to-Board, 31 Position, 5.08mm (0.2inch) Centerline
5159009326394110LF Amphenol Communications Solutions DIN TYP F RA HDR LFCNR
5159009326354130LF Amphenol Communications Solutions Standard Power Header, Type F, Right Angle, Solder-to-Board, 32 Position, 5.08mm (0.2inch) Centerline

CAD Models for 5159.035.32.12.93.11 by Amphenol FCi
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 5159.035.32.12.93.11 by Amphenol FCi

5159.035.32.12.93.11
Amphenol FCi
-
-
Pbfree Code
No
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
AMPHENOL FCI ASIA PTE LTD
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8536.69.40.40
Additional Feature
STANDARD: DIN 14612
Body Breadth
0.413 inch
Body Depth
0.457 inch
Body Length
3.74 inch
Body/Shell Style
RECEPTACLE
Connector Type
BOARD EURO CONNECTOR
Contact Finish Mating
GOLD OVER NICKEL
Contact Finish Termination
Tin/Lead (Sn/Pb)
Contact Gender
FEMALE
Contact Material
NOT SPECIFIED
Contact Resistance
15 mΩ
Contact Style
SQ PIN-SKT
DIN Conformance
YES
Dielectric Withstanding Voltage
1550VAC V
Durability
200 Cycles
Filter Feature
NO
IEC Conformance
NO
Insertion Force-Max
1.251 N
Insulation Resistance
1000000000000 Ω
JESD-609 Code
e0
MIL Conformance
NO
Mating Contact Pitch
0.2 inch
Mating Contact Row Spacing
0.2 inch
Mixed Contacts
NO
Mounting Style
STRAIGHT
Mounting Type
BOARD
Name of Rows Loaded
A,C
Number Of Connectors
ONE
Number Of PCB Rows
2
Number of Rows Loaded
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
PCB Contact Pattern
RECTANGULAR
PCB Contact Row Spacing
5.08 mm
Polarization Key
SHRD ENDS
Rated Current (Signal)
5.5 A
Reference Standard
UL
Terminal Length
0.157 inch
Terminal Pitch
5.08 mm
Termination Type
SOLDER
Total Number of Contacts
32
Withdrawl Force-Min
.1946 N
Want to compare parts?
  1. 5159.035.32.12.93.11
    Amphenol FCi
    Board Euro Connector, 32 Contact(s), 2 Row(s), Female, Straight, 0.2 inch Pitch, Solder Terminal, Receptacle,
    VS

Alternate Parts for 5159.035.32.12.93.11

This table gives cross-reference parts and alternative options found for 5159.035.32.12.93.11. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5159.035.32.12.93.11, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
5159-035-32-12-94-11 Board Euro Connector, 32 Contact(s), 2 Row(s), Female, Straight, 0.2 inch Pitch, Solder Terminal, Hole .099-.111, Receptacle, Amphenol FCi 5159.035.32.12.93.11 vs 5159-035-32-12-94-11
5159-035-32-12-93-11LF Board Euro Connector, 32 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, Receptacle, LEAD FREE Amphenol Communications Solutions 5159.035.32.12.93.11 vs 5159-035-32-12-93-11LF
5159.035.32.12.93.11 Board Euro Connector, 32 Contact(s), 2 Row(s), Female, Straight, 0.2 inch Pitch, Solder Terminal, Receptacle, Amphenol Communications Solutions 5159.035.32.12.93.11 vs 5159.035.32.12.93.11
5159-035-32-12-94-11LF Board Euro Connector, 32 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, Receptacle, LEAD FREE Amphenol Communications Solutions 5159.035.32.12.93.11 vs 5159-035-32-12-94-11LF
5159.035.32.12.94.11 Board Euro Connector, 32 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, Receptacle, Amphenol Communications Solutions 5159.035.32.12.93.11 vs 5159.035.32.12.94.11
5159-035-32-12-94-11LF Board Euro Connector, 32 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, Receptacle, LEAD FREE Amphenol FCi 5159.035.32.12.93.11 vs 5159-035-32-12-94-11LF
Part Number Description Manufacturer Compare
1-6393654-3 32 CONTACT(S), FEMALE, STRAIGHT TWO PART EURO CONNECTOR, SOLDER, RECEPTACLE, ROHS COMPLIANT TE's AMP 5159.035.32.12.93.11 vs 1-6393654-3
V42254-P2263-B320 32 CONTACT(S), FEMALE, STRAIGHT TWO PART EURO CONNECTOR, PRESS FIT, RECEPTACLE TE Connectivity 5159.035.32.12.93.11 vs V42254-P2263-B320
86092326324765E1LF Board Euro Connector, 32 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, Receptacle, ROHS COMPLIANT Amphenol Communications Solutions 5159.035.32.12.93.11 vs 86092326324765E1LF
86094328194768000E3 Board Euro Connector, 32 Contact(s), 2 Row(s), Female, Straight, Press Fit Terminal, Amphenol Communications Solutions 5159.035.32.12.93.11 vs 86094328194768000E3
V42254-B2535-D325 Board Euro Connector, 32 Contact(s), 2 Row(s), Female, Straight, Solder Terminal Siemens 5159.035.32.12.93.11 vs V42254-B2535-D325
86092326314H45E1LF Board Euro Connector, 32 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, Receptacle, ROHS COMPLIANT Amphenol Communications Solutions 5159.035.32.12.93.11 vs 86092326314H45E1LF
92325-141 Board Euro Connector, 32 Contact(s), 2 Row(s), Female, Straight, Solder Terminal Amphenol FCi 5159.035.32.12.93.11 vs 92325-141
70044-213 Board Euro Connector, 32 Contact(s), 2 Row(s), Female, Straight, Solder Terminal Amphenol FCi 5159.035.32.12.93.11 vs 70044-213
86094328394765000E3 Board Euro Connector, 32 Contact(s), 2 Row(s), Female, Straight, Press Fit Terminal, Amphenol Communications Solutions 5159.035.32.12.93.11 vs 86094328394765000E3
70042-321 Board Euro Connector, 32 Contact(s), 2 Row(s), Female, Straight, Press Fit Terminal, Amphenol Communications Solutions 5159.035.32.12.93.11 vs 70042-321

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 5159.035.32.12.93.11 by Amphenol FCi.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 5159.035.32.12.93.11 by Amphenol FCi

  • Please alert me when 5159.035.32.12.93.11 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 5159.035.32.12.93.11 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 5159.035.32.12.93.11 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 5159.035.32.12.93.11 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 5159.035.32.12.93.11.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 5159.035.32.12.93.11 by Amphenol FCi

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: