Part Details for 92325-141 by Amphenol FCi
Overview of 92325-141 by Amphenol FCi
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
88923-254LF | Amphenol Communications Solutions | 4 Row Signal Header, Straight, Press-Fit, 4 Mod | |
86092325313H55ELF | Amphenol Communications Solutions | DIN Right Angle Header Solder-to-Board Style B/2 32 ways, Class II, with harpoon | |
88923-252LF | Amphenol Communications Solutions | 4 Row Signal Header, Straight, Press-Fit, 4 Mod |
Part Details for 92325-141
92325-141 CAD Models
92325-141 Part Data Attributes
|
92325-141
Amphenol FCi
Buy Now
Datasheet
|
Compare Parts:
92325-141
Amphenol FCi
Board Euro Connector, 32 Contact(s), 2 Row(s), Female, Straight, Solder Terminal
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | FCI | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Additional Feature | STANDARD: DIN 41612-C | |
Connector Type | BOARD EURO CONNECTOR | |
Contact Gender | FEMALE | |
DIN Conformance | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 5.08 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 32 |
Alternate Parts for 92325-141
This table gives cross-reference parts and alternative options found for 92325-141. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 92325-141, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
8609-432-81-96-748-000-A | Board Euro Connector, 32 Contact(s), 2 Row(s), Female, Straight, Press Fit Terminal | Amphenol FCi | 92325-141 vs 8609-432-81-96-748-000-A |
8609.432.88.94.768.000.E3 | Board Euro Connector, 32 Contact(s), 2 Row(s), Female, Right Angle, Press Fit Terminal | Amphenol FCi | 92325-141 vs 8609.432.88.94.768.000.E3 |
70042-621 | Board Euro Connector, 32 Contact(s), 2 Row(s), Female, Straight, Press Fit Terminal, | Amphenol Communications Solutions | 92325-141 vs 70042-621 |
68357-015 | Board Euro Connector, 32 Contact(s), 2 Row(s), Female, Right Angle, Solder Terminal | Amphenol FCi | 92325-141 vs 68357-015 |
86094328913H58V1 | Board Euro Connector, 32 Contact(s), 2 Row(s), Female, Right Angle, Solder Terminal, Receptacle | Amphenol FCi | 92325-141 vs 86094328913H58V1 |
8609-432-81-96-768-000-A | Board Euro Connector, 32 Contact(s), 2 Row(s), Female, Straight, Press Fit Terminal, | Amphenol Communications Solutions | 92325-141 vs 8609-432-81-96-768-000-A |
86094328314755000E1 | Board Euro Connector, 32 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, Receptacle | Amphenol FCi | 92325-141 vs 86094328314755000E1 |
86094328613745E1LF | Board Euro Connector, 32 Contact(s), 2 Row(s), Female, Right Angle, Solder Terminal, Receptacle, ROHS COMPLIANT | Amphenol FCi | 92325-141 vs 86094328613745E1LF |
85253-621 | Board Euro Connector, 32 Contact(s), 2 Row(s), Female, Straight, Press Fit Terminal, | Amphenol Communications Solutions | 92325-141 vs 85253-621 |
5041FC3242V1.3CLF | Board Euro Connector, 32 Contact(s), 2 Row(s), Female, Right Angle, Solder Terminal, LEAD FREE | Amphenol Communications Solutions | 92325-141 vs 5041FC3242V1.3CLF |