Part Details for 5159.035.32.11.94.11 by Amphenol FCi
Overview of 5159.035.32.11.94.11 by Amphenol FCi
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (7 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
5159002312394111LF | Amphenol Communications Solutions | Standard Power Header, Type F24/H7, Right Angle, Solder-to-Board, 31 Position, 5.08mm (0.2inch) Centerline | |
5159009326394110LF | Amphenol Communications Solutions | DIN TYP F RA HDR LFCNR | |
5159009326354130LF | Amphenol Communications Solutions | Standard Power Header, Type F, Right Angle, Solder-to-Board, 32 Position, 5.08mm (0.2inch) Centerline |
Part Details for 5159.035.32.11.94.11
5159.035.32.11.94.11 CAD Models
5159.035.32.11.94.11 Part Data Attributes
|
5159.035.32.11.94.11
Amphenol FCi
Buy Now
Datasheet
|
Compare Parts:
5159.035.32.11.94.11
Amphenol FCi
Board Euro Connector, 32 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, Receptacle
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | FCI | |
Reach Compliance Code | unknown | |
Additional Feature | STANDARD: DIN 14612 | |
Body Breadth | 0.413 inch | |
Body Depth | 0.457 inch | |
Body Length | 3.74 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD EURO CONNECTOR | |
Contact Gender | FEMALE | |
Contact Pattern | RECTANGULAR | |
Contact Style | HYBRID | |
DIN Conformance | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.2 inch | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Terminal Pitch | 5.08 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 32 |
Alternate Parts for 5159.035.32.11.94.11
This table gives cross-reference parts and alternative options found for 5159.035.32.11.94.11. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5159.035.32.11.94.11, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
5159.035.32.11.93.11 | Board Euro Connector, 32 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, Receptacle, | Amphenol Communications Solutions | 5159.035.32.11.94.11 vs 5159.035.32.11.93.11 |
5159-035-32-11-94-11 | Board Euro Connector, 32 Contact(s), 2 Row(s), Female, Straight, 0.2 inch Pitch, Solder Terminal, Hole .099-.111, Receptacle | Amphenol FCi | 5159.035.32.11.94.11 vs 5159-035-32-11-94-11 |
5159-035-32-11-93-11 | Board Euro Connector, 32 Contact(s), 2 Row(s), Female, Straight, 0.2 inch Pitch, Solder Terminal, Hole .099-.111, Receptacle, | Amphenol FCi | 5159.035.32.11.94.11 vs 5159-035-32-11-93-11 |
5159-035-32-11-94-11LF | Board Euro Connector, 32 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, Receptacle, LEAD FREE | Amphenol FCi | 5159.035.32.11.94.11 vs 5159-035-32-11-94-11LF |
5159-035-32-11-93-11LF | Board Euro Connector, 32 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, Receptacle, LEAD FREE | Amphenol Communications Solutions | 5159.035.32.11.94.11 vs 5159-035-32-11-93-11LF |
5159-035-32-11-94-11LF | Board Euro Connector, 32 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, Receptacle, LEAD FREE | Amphenol Communications Solutions | 5159.035.32.11.94.11 vs 5159-035-32-11-94-11LF |
5159-035-32-11-93-11LF | Board Euro Connector, 32 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, Receptacle, LEAD FREE | Amphenol FCi | 5159.035.32.11.94.11 vs 5159-035-32-11-93-11LF |