Part Details for 514BBA000110BAG by Skyworks Solutions Inc
Overview of 514BBA000110BAG by Skyworks Solutions Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Computing and Data Storage
Financial Technology (Fintech)
Electronic Manufacturing
Automotive
Price & Stock for 514BBA000110BAG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
863-514BBA000110BAG-ND
|
DigiKey | XTAL OSC XO 74.2500MHZ LVDS SMD Min Qty: 50 Lead time: 52 Weeks Container: Strip | Temporarily Out of Stock |
|
$9.0214 | Buy Now |
DISTI #
634-514BBA000110BAG
|
Mouser Electronics | Programmable Oscillators Differential/single-ended, I2C programmable XO, 0.1-250 MHz RoHS: Compliant | 0 |
|
$8.6700 / $9.9600 | Order Now |
Part Details for 514BBA000110BAG
514BBA000110BAG CAD Models
514BBA000110BAG Part Data Attributes
|
514BBA000110BAG
Skyworks Solutions Inc
Buy Now
Datasheet
|
Compare Parts:
514BBA000110BAG
Skyworks Solutions Inc
LVDS Output Clock Oscillator, 100MHz Min, 250MHz Max,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SKYWORKS SOLUTIONS INC | |
Reach Compliance Code | compliant | |
Additional Feature | TRI-STATE; ENABLE/DISABLE FUNCTION; COMPLEMENTARY OUTPUT | |
Fall Time-Max | 0.8 ns | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 25% | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 6 | |
Operating Frequency-Max | 250 MHz | |
Operating Frequency-Min | 100 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Oscillator Type | LVDS | |
Output Load | 100 OHM | |
Package Equivalence Code | SOLCC6,.12 | |
Physical Dimension | 5.0mm x 3.2mm x 1.28mm | |
Rise Time-Max | 0.8 ns | |
Screening Level | MIL-STD-883 | |
Supply Current-Max | 23 mA | |
Supply Voltage-Max | 3.63 V | |
Supply Voltage-Min | 2.97 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Symmetry-Max | 52/48 % |
Alternate Parts for 514BBA000110BAG
This table gives cross-reference parts and alternative options found for 514BBA000110BAG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 514BBA000110BAG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
514BBA000110BAGR | LVDS Output Clock Oscillator, 0.1MHz Min, 250MHz Max, | Skyworks Solutions Inc | 514BBA000110BAG vs 514BBA000110BAGR |