-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
STD HIGH VOLTAGE BLKHD RECEPT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
85R6066
|
Newark | Rf/Coaxial Connector, Shv Coaxial, Straight Bulkhead Jack, Solder Rohs Compliant: Yes |Amp Te Connectivity 51494-2 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 75 |
|
$17.8900 / $22.2000 | Buy Now |
DISTI #
89F3394
|
Newark | Rf/Coaxial, Shv Bulkhead Jack, Straight, Solder, Connector Type:Shv Coaxial, Connector Body Style:Straight Bulkhead Jack, Coaxial Termination:Solder, Impedance:-, Coaxial Cable Types:-, Contact Material:-, Frequency Max:- Rohs Compliant: Yes |Amp Te Connectivity 51494-2 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 74 |
|
$17.8900 / $22.2000 | Buy Now |
DISTI #
A24669-ND
|
DigiKey | CONN SHV JACK STR SOLDER Min Qty: 1 Lead time: 4 Weeks Container: Bulk |
4844 In Stock |
|
$17.8325 / $26.3300 | Buy Now |
DISTI #
51494-2
|
Avnet Americas | Conn SHV RCP Solder Cup ST Panel Mount Gold - Bulk (Alt: 51494-2) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 0 Weeks, 5 Days Container: Bulk | 37 |
|
$12.4088 | Buy Now |
DISTI #
89F3394
|
Avnet Americas | Conn SHV RCP Solder Cup ST Panel Mount Gold - Bulk (Alt: 89F3394) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 5 Days Container: Bulk | 74 Partner Stock |
|
$18.5400 / $22.2000 | Buy Now |
DISTI #
571-514942
|
Mouser Electronics | RF Connectors / Coaxial Connectors SHV SOLDER JK NKL RoHS: Compliant | 128 |
|
$16.8900 / $20.4600 | Buy Now |
DISTI #
V36:1790_07462460
|
Arrow Electronics | Conn SHV Solder Cup ST Panel Mount RCP Gold Over Nickel Carton Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks Date Code: 2223 | Americas - 548 |
|
$12.3200 / $16.8316 | Buy Now |
|
Future Electronics | SHV Series Bulkhead Jack Solder Coaxial Cable Connector RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Bag | 730Bag |
|
$12.3000 / $12.9200 | Buy Now |
DISTI #
AMP51494-2
|
Heilind Electronics | STD HIGH VOLTAGE BLKHD RECEPT | Americas - 5 in Stock900 On Order |
|
$20.2849 / $20.5877 | Buy Now |
|
Onlinecomponents.com | RF / Coaxial Connector - SHV Coaxial - Straight Bulkhead Jack - Solder. RoHS: Compliant |
683 In Stock |
|
$12.5700 / $23.2700 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
51494-2
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
51494-2
TE Connectivity
STD HIGH VOLTAGE BLKHD RECEPT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.10 | |
Factory Lead Time | 3 Weeks, 5 Days | |
Samacsys Manufacturer | TE Connectivity | |
Body/Shell Style | JACK | |
Cable Types | RG-58C/U | |
Connector Type | RF SHV CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
Contact Resistance | 2.1 mΩ | |
Contact Style | COAX | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Durability | 500 Cycles | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 1000000000000 Ω | |
Insulator Material | POLYTETRAFLUOROETHYLENE | |
MIL Conformance | NO | |
Mains Connector Rating | 115/230VAC | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | PANEL | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 3 A | |
Shell Finish | NICKEL | |
Shell Material | BRASS | |
Termination Type | SOLDER | |
Total Number of Contacts | 1 |
This table gives cross-reference parts and alternative options found for 51494-2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 51494-2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
51494-1 | SAFE HIGH VOLTAGE BLKHD RECEPT | TE Connectivity | 51494-2 vs 51494-1 |
5051494-1 | SAFE HIGH VOLTAGE BLKHD RECEPT | TE Connectivity | 51494-2 vs 5051494-1 |