-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
SAFE HIGH VOLTAGE BLKHD RECEPT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
99X5570
|
Newark | Coax Connector, Svh, Jack, Solder, Connector Type:Shv Coaxial, Connector Body Style:Straight Jack, Coaxial Termination:Solder, Impedance:-, Coaxial Cable Types:-, Contact Material:-, Contact Plating:Gold Plated Contacts Rohs Compliant: Yes |Amp Te Connectivity 5051494-1 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 32 |
|
$31.8900 / $38.6000 | Buy Now |
DISTI #
A32804-ND
|
DigiKey | CONN SHV RCPT STR SOLDER Min Qty: 1 Lead time: 20 Weeks Container: Bulk |
270 In Stock |
|
$30.0506 / $42.3800 | Buy Now |
DISTI #
5051494-1
|
Avnet Americas | Conn SHV RCP Solder Cup ST Panel Mount Gold - Bulk (Alt: 5051494-1) RoHS: Compliant Min Qty: 200 Package Multiple: 200 Lead time: 18 Weeks, 0 Days Container: Bulk | 0 |
|
$26.2005 / $31.5294 | Buy Now |
DISTI #
99X5570
|
Avnet Americas | Conn SHV RCP Solder Cup ST Panel Mount Gold - Bulk (Alt: 99X5570) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 20 Weeks, 1 Days Container: Bulk | 32 Partner Stock |
|
$31.9500 / $38.6800 | Buy Now |
DISTI #
571-5051494-1
|
Mouser Electronics | RF Connectors / Coaxial Connectors SHV BH JK SILVER RoHS: Compliant | 122 |
|
$29.4600 / $37.3900 | Buy Now |
DISTI #
V36:1790_11886845
|
Arrow Electronics | Conn SHV 0Hz to 0.3GHz Solder Cup ST Panel Mount RCP Gold Carton Min Qty: 1 Package Multiple: 1 Lead time: 18 Weeks Date Code: 1938 | Americas - 1 |
|
$24.7700 / $37.6800 | Buy Now |
|
Future Electronics | SHV Series Bulkhead Receptacle Solder Coaxial Cable Connector RoHS: Compliant pbFree: Yes Min Qty: 200 Package Multiple: 200 Container: Bag | 0Bag |
|
$26.1300 | Buy Now |
DISTI #
AMP5051494-1
|
Heilind Electronics | SAFE HIGH VOLTAGE BLKHD R | Americas - 9 in Stock |
|
$32.6526 / $33.1400 | Buy Now |
|
Onlinecomponents.com | SAFE HIGH VOLTAGE BLKHD RECEPT RoHS: Compliant |
649 In Stock |
|
$28.5100 / $36.6700 | Buy Now |
DISTI #
63333157
|
Verical | Conn SHV 0Hz to 0.3GHz Solder Cup ST Panel Mount RCP Gold Carton Min Qty: 2 Package Multiple: 1 Date Code: 1844 | Americas - 357 |
|
$35.0346 / $46.0100 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
5051494-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
5051494-1
TE Connectivity
SAFE HIGH VOLTAGE BLKHD RECEPT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.10 | |
Factory Lead Time | 20 Weeks, 1 Day | |
Samacsys Manufacturer | TE Connectivity | |
Body/Shell Style | JACK | |
Connector Type | RF SHV CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
Contact Style | COAX | |
Coupling Type | BAYONET | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYTETRAFLUOROETHYLENE | |
MIL Conformance | NO | |
Mains Connector Rating | 115/230VAC | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | PANEL | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Operating Frequency-Max | 0.3 GHz | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Shell Finish | SILVER | |
Shell Material | BRASS | |
Termination Type | SOLDER | |
Total Number of Contacts | 1 |
This table gives cross-reference parts and alternative options found for 5051494-1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5051494-1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
51494-1 | SAFE HIGH VOLTAGE BLKHD RECEPT | TE Connectivity | 5051494-1 vs 51494-1 |