Part Details for 51323 by Goobay
Overview of 51323 by Goobay
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
72V51323L7-5BB | Renesas Electronics Corporation | X18 8Q 256K MULTI-QUE | |
72V51323L6BB | Renesas Electronics Corporation | X18 8Q 256K MULTI-QUE | |
72V51323L6BB8 | Renesas Electronics Corporation | X18 8Q 256K MULTI-QUE |
Price & Stock for 51323
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SN40-3/10/1.8BK
|
TME | Cable, BS 1363 (G) plug,IEC C13 female, PVC, 1.8m, black, 5A, 250V Min Qty: 1 | 78 |
|
$5.2400 / $8.3700 | Buy Now |