Part Details for 5123.0004.0 by Schurter Electronic Components
Overview of 5123.0004.0 by Schurter Electronic Components
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 5123.0004.0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
47W0415
|
Newark | Connector, Power Entry, Inlet, Plug, 6A, Connector Type:Iec C14, C18, Current Rating:6A, Voltage Rating:250Vac, Fuse Holder:-, Fuse Size Held:-, Connector Terminals:Quick Connect, Connector Mounting:Flange Mount, Ip Rating:Ip40 Rohs Compliant: Yes |Schurter 5123.0004.0 Min Qty: 20 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$11.8300 / $12.2400 | Buy Now |
DISTI #
486-5123.0004.0-ND
|
DigiKey | PWR ENT MOD RCPT IEC320-C14 PNL Min Qty: 1 Lead time: 27 Weeks Container: Box | Temporarily Out of Stock |
|
$9.2338 / $15.2700 | Buy Now |
DISTI #
5123.0004.0
|
Avnet Americas | 5123 APPLIANCE INLET FILTER 6A - Boxed Product (Development Kits) (Alt: 5123.0004.0) RoHS: Compliant Min Qty: 20 Package Multiple: 10 Lead time: 23 Weeks, 5 Days Container: Box | 0 |
|
$8.3863 / $9.8340 | Buy Now |
DISTI #
693-5123.0004.0
|
Mouser Electronics | AC Power Entry Modules 5123 PEM WITH FILTER 6A | 0 |
|
$10.0700 / $13.0200 | Order Now |
DISTI #
70259464
|
RS | PEM w/Filter, IEC, C14,250VAC,6A, Frnt/Rear Panel Mt-Screw,6.3 QC Term, Std, IP40,PC1 | Schurter 5123.0004.0 RoHS: Compliant Min Qty: 20 Package Multiple: 1 Lead time: 33 Weeks, 0 Days Container: Bulk | 0 |
|
$11.4600 / $13.4800 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 20 Package Multiple: 10 Container: Box | 0Box |
|
$9.5500 | Buy Now |
|
Onlinecomponents.com | 5123 APPLIANCE INLET FILTER 6A RoHS: Compliant | 0 |
|
$9.1400 / $11.3000 | Buy Now |
DISTI #
5123.0004.0
|
Avnet Americas | 5123 APPLIANCE INLET FILTER 6A - Boxed Product (Development Kits) (Alt: 5123.0004.0) RoHS: Compliant Min Qty: 20 Package Multiple: 10 Lead time: 23 Weeks, 5 Days Container: Box | 0 |
|
$8.3863 / $9.8340 | Buy Now |
|
Master Electronics | 5123 APPLIANCE INLET FILTER 6A RoHS: Compliant | 0 |
|
$9.1400 / $11.3000 | Buy Now |
Part Details for 5123.0004.0
5123.0004.0 CAD Models
5123.0004.0 Part Data Attributes:
|
5123.0004.0
Schurter Electronic Components
Buy Now
Datasheet
|
Compare Parts:
5123.0004.0
Schurter Electronic Components
Mains Power Connector, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SCHURTER AG | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Factory Lead Time | 23 Weeks, 5 Days | |
Additional Feature | STANDARD : CSA C22.2, IEC 60320, UL 498, VDE | |
Body Breadth | 0.906 inch | |
Body Depth | 0.839 inch | |
Body Length | 1.362 inch | |
Connector Type | MAINS POWER CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Coupling Type | SNAP | |
Mains Connector Rating | 10/15A, 250VAC | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mounting Type | PANEL | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -25 °C | |
Option | GENERAL PURPOSE | |
Reference Standard | CSA; UL | |
Termination Type | QUICK CONNECT | |
Total Number of Contacts | 3 |
Alternate Parts for 5123.0004.0
This table gives cross-reference parts and alternative options found for 5123.0004.0. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5123.0004.0, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
GSP2.9113.15.21 | Mains Power Connector | Schurter Electronic Components | 5123.0004.0 vs GSP2.9113.15.21 |
1601-X-4460-C-79 | Mains Power Connector | Schurter Electronic Components | 5123.0004.0 vs 1601-X-4460-C-79 |
6162.0020 | Mains Power Connector, 10/15A, 250VAC, Male, Solder Terminal, ROHS COMPLIANT | Schurter Electronic Components | 5123.0004.0 vs 6162.0020 |
6100.3100.15 | Mains Power Connector, 10/15A, 250VAC, Male, Solder Terminal, ROHS COMPLIANT | Schurter Electronic Components | 5123.0004.0 vs 6100.3100.15 |
4303.0213.21 | Mains Power Connector, ROHS COMPLIANT | Schurter Electronic Components | 5123.0004.0 vs 4303.0213.21 |
6130.5615.15 | Mains Power Connector, 10/15A, 250VAC, Male, Solder Terminal, ROHS COMPLIANT | Schurter Electronic Components | 5123.0004.0 vs 6130.5615.15 |
GSP2.9210.15.21 | Mains Power Connector | Schurter Electronic Components | 5123.0004.0 vs GSP2.9210.15.21 |
6100.4325.15 | Mains Power Connector, 10/15A, 250VAC, Male, Solder Terminal, ROHS COMPLIANT | Schurter Electronic Components | 5123.0004.0 vs 6100.4325.15 |
4303.0064.21 | Mains Power Connector, ROHS COMPLIANT | Schurter Electronic Components | 5123.0004.0 vs 4303.0064.21 |
4303.0214.21 | Mains Power Connector, ROHS COMPLIANT | Schurter Electronic Components | 5123.0004.0 vs 4303.0214.21 |