Part Details for 511D337M100ER4D by Barker Microfarads (BMI)
Overview of 511D337M100ER4D by Barker Microfarads (BMI)
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 511D337M100ER4D
511D337M100ER4D CAD Models
511D337M100ER4D Part Data Attributes
|
511D337M100ER4D
Barker Microfarads (BMI)
Buy Now
Datasheet
|
Compare Parts:
511D337M100ER4D
Barker Microfarads (BMI)
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 330uF,
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | BARKER MICROFARADS INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 330 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 16 mm | |
Dielectric Material | ALUMINUM | |
ESR | 76 mΩ | |
Length | 36 mm | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 100 V | |
Ripple Current | 2320 mA | |
Series | 511D | |
Terminal Pitch | 7.5 mm |
Alternate Parts for 511D337M100ER4D
This table gives cross-reference parts and alternative options found for 511D337M100ER4D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 511D337M100ER4D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
UTW330M100CF316X36 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 330uF | IBS Electronics Inc | 511D337M100ER4D vs UTW330M100CF316X36 |
UTW330M100TR5216X36 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 330uF | IBS Electronics Inc | 511D337M100ER4D vs UTW330M100TR5216X36 |
UTW330M100TB116X36 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 330uF | IBS Electronics Inc | 511D337M100ER4D vs UTW330M100TB116X36 |
UTW330M100TR6316X36 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 330uF | IBS Electronics Inc | 511D337M100ER4D vs UTW330M100TR6316X36 |
UTW330M100TB216X36 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 330uF | IBS Electronics Inc | 511D337M100ER4D vs UTW330M100TB216X36 |
UTW330M100TR116X36 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 330uF | IBS Electronics Inc | 511D337M100ER4D vs UTW330M100TR116X36 |
UTW330M100TR16X36 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 330uF | IBS Electronics Inc | 511D337M100ER4D vs UTW330M100TR16X36 |
ESX337M100AM3AA | Aluminum Electrolytic Capacitor, | KEMET Corporation | 511D337M100ER4D vs ESX337M100AM3AA |
UTW330M100CF116X36 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 330uF | IBS Electronics Inc | 511D337M100ER4D vs UTW330M100CF116X36 |
ESX337M100AM3EA | Aluminum Electrolytic Capacitor, | KEMET Corporation | 511D337M100ER4D vs ESX337M100AM3EA |