Part Details for UTW330M100TR16X36 by IBS Electronics Inc
Overview of UTW330M100TR16X36 by IBS Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for UTW330M100TR16X36
UTW330M100TR16X36 CAD Models
UTW330M100TR16X36 Part Data Attributes
|
UTW330M100TR16X36
IBS Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
UTW330M100TR16X36
IBS Electronics Inc
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 330uF
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ALLEN (ROBERT G) CO INC | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 330 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Custom Capabilities | Lead Length (Consult Factory) | |
Diameter | 16 mm | |
Dielectric Material | ALUMINUM | |
Length | 36 mm | |
Manufacturer Series | UTW | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Packing Method | TR | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 100 V | |
Series | UTW |
Alternate Parts for UTW330M100TR16X36
This table gives cross-reference parts and alternative options found for UTW330M100TR16X36. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UTW330M100TR16X36, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
UTW330M100CF316X36 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 330uF | IBS Electronics Inc | UTW330M100TR16X36 vs UTW330M100CF316X36 |
UTW330M100TR5216X36 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 330uF | IBS Electronics Inc | UTW330M100TR16X36 vs UTW330M100TR5216X36 |
UTW330M100TB116X36 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 330uF | IBS Electronics Inc | UTW330M100TR16X36 vs UTW330M100TB116X36 |
511D337M100ER4D | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 330uF, | Barker Microfarads (BMI) | UTW330M100TR16X36 vs 511D337M100ER4D |
UTW330M100TR6316X36 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 330uF | IBS Electronics Inc | UTW330M100TR16X36 vs UTW330M100TR6316X36 |
UTW330M100TB216X36 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 330uF | IBS Electronics Inc | UTW330M100TR16X36 vs UTW330M100TB216X36 |
UTW330M100TR116X36 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 330uF | IBS Electronics Inc | UTW330M100TR16X36 vs UTW330M100TR116X36 |
ESX337M100AM3AA | Aluminum Electrolytic Capacitor, | KEMET Corporation | UTW330M100TR16X36 vs ESX337M100AM3AA |
UTW330M100CF116X36 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 330uF | IBS Electronics Inc | UTW330M100TR16X36 vs UTW330M100CF116X36 |
ESX337M100AM3EA | Aluminum Electrolytic Capacitor, | KEMET Corporation | UTW330M100TR16X36 vs ESX337M100AM3EA |