Part Details for 511D155M200AA4D by Chemi-Con
Overview of 511D155M200AA4D by Chemi-Con
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 511D155M200AA4D
511D155M200AA4D CAD Models
511D155M200AA4D Part Data Attributes
|
511D155M200AA4D
Chemi-Con
Buy Now
Datasheet
|
Compare Parts:
511D155M200AA4D
Chemi-Con
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 200V, 20% +Tol, 20% -Tol, 1.5uF, Through Hole Mount, RADIAL LEADED
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | NIPPON CHEMI-CON CORP | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Capacitance | 1.5 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 110010 mΩ | |
Leakage Current | 0.003 mA | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 200 V | |
Ripple Current | 21 mA | |
Surface Mount | NO | |
Terminal Shape | WIRE |
Alternate Parts for 511D155M200AA4D
This table gives cross-reference parts and alternative options found for 511D155M200AA4D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 511D155M200AA4D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
B43851A2155M004 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 200V, 20% +Tol, 20% -Tol, 1.5uF, Through Hole Mount, RADIAL LEADED, CAN | TDK Corporation | 511D155M200AA4D vs B43851A2155M004 |
B43851A2155M001 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 200V, 1.5uF, THROUGH HOLE MOUNT, RADIAL LEADED, CAN | TDK Epcos | 511D155M200AA4D vs B43851A2155M001 |
1RG2DJB155MA56L011 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 200V, 1.5uF, THROUGH HOLE MOUNT, RADIAL LEADED | Samwha Electronics | 511D155M200AA4D vs 1RG2DJB155MA56L011 |
B43851A2155M008 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 200V, 1.5uF, THROUGH HOLE MOUNT, RADIAL LEADED, CAN | TDK Epcos | 511D155M200AA4D vs B43851A2155M008 |
CEJSM2D1R5M | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 200V, 1.5uF, THROUGH HOLE MOUNT, RADIAL LEADED | Chemi-Con | 511D155M200AA4D vs CEJSM2D1R5M |
1RX2DJB155MA56L0011 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 200V, 1.5uF, THROUGH HOLE MOUNT, RADIAL LEADED | Samwha Electronics | 511D155M200AA4D vs 1RX2DJB155MA56L0011 |
B43851A2155M002 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 200V, 20% +Tol, 20% -Tol, 1.5uF, Through Hole Mount, RADIAL LEADED, CAN | TDK Corporation | 511D155M200AA4D vs B43851A2155M002 |
B43851A2155M003 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 200V, 20% +Tol, 20% -Tol, 1.5uF, Through Hole Mount, RADIAL LEADED, CAN | TDK Corporation | 511D155M200AA4D vs B43851A2155M003 |
1RX2DJB155MAP6L0011 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 200V, 1.5uF, THROUGH HOLE MOUNT, RADIAL LEADED | Samwha Electronics | 511D155M200AA4D vs 1RX2DJB155MAP6L0011 |
B43851A2155M009 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 200V, 1.5uF, THROUGH HOLE MOUNT, RADIAL LEADED, CAN | TDK Epcos | 511D155M200AA4D vs B43851A2155M009 |