B43851A2155M009
Description: CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 200V, 1.5uF, THROUGH HOLE MOUNT, RADIAL LEADED, CAN

Overview of B43851A2155M009 by TDK Epcos

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for B43851A2155M009 by TDK Epcos
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for B43851A2155M009 by TDK Epcos

B43851A2155M009
TDK Epcos
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
EPCOS AG
Package Description
,
Reach Compliance Code
compliant
ECCN Code
EAR99
Additional Feature
IEC60384-4
Capacitance
1.5 µF
Capacitor Type
ALUMINUM ELECTROLYTIC CAPACITOR
Dielectric Material
ALUMINUM (WET)
ESR
900 mΩ
JESD-609 Code
e3
Leakage Current
0.024 mA
Manufacturer Series
B43851
Mounting Feature
THROUGH HOLE MOUNT
Negative Tolerance
20%
Number of Terminals
2
Operating Temperature-Max
105 °C
Operating Temperature-Min
-40 °C
Package Shape
CYLINDRICAL PACKAGE
Packing Method
AMMO PACK
Polarity
POLARIZED
Positive Tolerance
20%
Rated (DC) Voltage (URdc)
200 V
Ripple Current
21 mA
Surface Mount
NO
Tan Delta
0.2
Terminal Finish
Matte Tin (Sn)
Terminal Shape
WIRE
Want to compare parts?
  1. B43851A2155M009
    TDK Epcos
    CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 200V, 1.5uF, THROUGH HOLE MOUNT, RADIAL LEADED, CAN
    VS

Alternate Parts for B43851A2155M009

This table gives cross-reference parts and alternative options found for B43851A2155M009. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of B43851A2155M009, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
B43851A2155M004 Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 200V, 20% +Tol, 20% -Tol, 1.5uF, Through Hole Mount, RADIAL LEADED, CAN TDK Corporation B43851A2155M009 vs B43851A2155M004
B43851A2155M001 CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 200V, 1.5uF, THROUGH HOLE MOUNT, RADIAL LEADED, CAN TDK Epcos B43851A2155M009 vs B43851A2155M001
1RG2DJB155MA56L011 CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 200V, 1.5uF, THROUGH HOLE MOUNT, RADIAL LEADED Samwha Electronics B43851A2155M009 vs 1RG2DJB155MA56L011
B43851A2155M008 CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 200V, 1.5uF, THROUGH HOLE MOUNT, RADIAL LEADED, CAN TDK Epcos B43851A2155M009 vs B43851A2155M008
CEJSM2D1R5M CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 200V, 1.5uF, THROUGH HOLE MOUNT, RADIAL LEADED Chemi-Con B43851A2155M009 vs CEJSM2D1R5M
1RX2DJB155MA56L0011 CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 200V, 1.5uF, THROUGH HOLE MOUNT, RADIAL LEADED Samwha Electronics B43851A2155M009 vs 1RX2DJB155MA56L0011
B43851A2155M002 Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 200V, 20% +Tol, 20% -Tol, 1.5uF, Through Hole Mount, RADIAL LEADED, CAN TDK Corporation B43851A2155M009 vs B43851A2155M002
B43851A2155M003 Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 200V, 20% +Tol, 20% -Tol, 1.5uF, Through Hole Mount, RADIAL LEADED, CAN TDK Corporation B43851A2155M009 vs B43851A2155M003
1RX2DJB155MAP6L0011 CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 200V, 1.5uF, THROUGH HOLE MOUNT, RADIAL LEADED Samwha Electronics B43851A2155M009 vs 1RX2DJB155MAP6L0011
1RX2DAB155MAP6L0011 CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 200V, 1.5uF, THROUGH HOLE MOUNT, RADIAL LEADED Samwha Electronics B43851A2155M009 vs 1RX2DAB155MAP6L0011

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for B43851A2155M009 by TDK Epcos.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: B43851A2155M009 by TDK Epcos

Select Manufacturer
Which Manufacturer of B43851A2155M009 would you like to use for your alert(s)?
  • Please alert me when B43851A2155M009 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for B43851A2155M009 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for B43851A2155M009 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for B43851A2155M009 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for B43851A2155M009.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare B43851A2155M009 by TDK Epcos

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: