There are no models available for this part yet.
Overview of 51145-1026J by Amphenol Communications Solutions
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
CAD Models for 51145-1026J by Amphenol Communications Solutions
Part Data Attributes for 51145-1026J by Amphenol Communications Solutions
|
|
---|---|
Rohs Code
|
No
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
AMPHENOL ICC
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.69.40.40
|
Connector Type
|
BOARD CONNECTOR
|
Contact Finish Mating
|
GOLD (30)
|
Contact Finish Termination
|
GOLD
|
Contact Gender
|
MALE
|
Contact Material
|
PHOSPHOR BRONZE
|
DIN Conformance
|
NO
|
Filter Feature
|
NO
|
IEC Conformance
|
NO
|
JESD-609 Code
|
e4
|
MIL Conformance
|
NO
|
Mixed Contacts
|
NO
|
Mounting Style
|
RIGHT ANGLE
|
Mounting Type
|
BOARD
|
Number Of Connectors
|
ONE
|
Number of Rows Loaded
|
4
|
Option
|
GENERAL PURPOSE
|
Terminal Pitch
|
2.54 mm
|
Termination Type
|
SOLDER
|
Total Number of Contacts
|
104
|
UL Flammability Code
|
94V-0
|
Alternate Parts for 51145-1026J
This table gives cross-reference parts and alternative options found for 51145-1026J. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 51145-1026J, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MOLC-126-02-H-Q-LC-P-TR | Board Connector, 104 Contact(s), 4 Row(s), Male, Straight, Surface Mount Terminal, | Samtec Inc | 51145-1026J vs MOLC-126-02-H-Q-LC-P-TR |
50776-B26A | Board Connector, 104 Contact(s), 4 Row(s), Male, Straight, Solder Terminal | Amphenol FCi | 51145-1026J vs 50776-B26A |
50759-B026J | Board Connector, 104 Contact(s), 4 Row(s), Male, Straight, Solder Terminal | Amphenol FCi | 51145-1026J vs 50759-B026J |
PTT-126-01-S-Q | Board Connector, 104 Contact(s), 4 Row(s), Male, Straight, Press Fit Terminal, ROHS COMPLIANT | Samtec Inc | 51145-1026J vs PTT-126-01-S-Q |
MOLC-126-02-S-Q-TR | Board Connector, 104 Contact(s), 4 Row(s), Male, Straight, Surface Mount Terminal, | Samtec Inc | 51145-1026J vs MOLC-126-02-S-Q-TR |
K200P4X-104-G | Board Connector, 104 Contact(s), 4 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT | Kycon Inc | 51145-1026J vs K200P4X-104-G |
50763-A026A | Board Connector, 104 Contact(s), 4 Row(s), Male, Straight, Press Fit Terminal, | Amphenol Communications Solutions | 51145-1026J vs 50763-A026A |
50016-526D | Board Connector, 104 Contact(s), 4 Row(s), Male, Straight, Solder Terminal | Amphenol FCi | 51145-1026J vs 50016-526D |
50010-1104D | Board Connector, 104 Contact(s), 4 Row(s), Male, Straight, Press Fit Terminal, | Amphenol Communications Solutions | 51145-1026J vs 50010-1104D |
MOLC-126-02-S-Q-LC | Board Connector, 104 Contact(s), 4 Row(s), Male, Straight, Surface Mount Terminal, | Samtec Inc | 51145-1026J vs MOLC-126-02-S-Q-LC |