Part Details for 50776-B26A by Amphenol FCi
Overview of 50776-B26A by Amphenol FCi
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ADM8322WB26ARJZRL7 | Analog Devices | Supervisory Circuit with Watch |
Part Details for 50776-B26A
50776-B26A CAD Models
50776-B26A Part Data Attributes
|
50776-B26A
Amphenol FCi
Buy Now
Datasheet
|
Compare Parts:
50776-B26A
Amphenol FCi
Board Connector, 104 Contact(s), 4 Row(s), Male, Straight, Solder Terminal
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | FCI | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NICKEL PALLADIUM GOLD (30) OVER NICKEL | |
Contact Finish Termination | NICKEL PALLADIUM GOLD OVER NICKEL | |
Contact Gender | MALE | |
Contact Material | PHOSPHOR BRONZE | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 4 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 104 | |
UL Flammability Code | 94V-0 |
Alternate Parts for 50776-B26A
This table gives cross-reference parts and alternative options found for 50776-B26A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 50776-B26A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MOLC-126-02-H-Q-LC-P-TR | Board Connector, 104 Contact(s), 4 Row(s), Male, Straight, Surface Mount Terminal, | Samtec Inc | 50776-B26A vs MOLC-126-02-H-Q-LC-P-TR |
50759-B026J | Board Connector, 104 Contact(s), 4 Row(s), Male, Straight, Solder Terminal | Amphenol FCi | 50776-B26A vs 50759-B026J |
PTT-126-01-S-Q | Board Connector, 104 Contact(s), 4 Row(s), Male, Straight, Press Fit Terminal, ROHS COMPLIANT | Samtec Inc | 50776-B26A vs PTT-126-01-S-Q |
MOLC-126-02-S-Q-TR | Board Connector, 104 Contact(s), 4 Row(s), Male, Straight, Surface Mount Terminal, | Samtec Inc | 50776-B26A vs MOLC-126-02-S-Q-TR |
K200P4X-104-G | Board Connector, 104 Contact(s), 4 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT | Kycon Inc | 50776-B26A vs K200P4X-104-G |
50763-A026A | Board Connector, 104 Contact(s), 4 Row(s), Male, Straight, Press Fit Terminal, | Amphenol Communications Solutions | 50776-B26A vs 50763-A026A |
50016-526D | Board Connector, 104 Contact(s), 4 Row(s), Male, Straight, Solder Terminal | Amphenol FCi | 50776-B26A vs 50016-526D |
50010-1104D | Board Connector, 104 Contact(s), 4 Row(s), Male, Straight, Press Fit Terminal, | Amphenol Communications Solutions | 50776-B26A vs 50010-1104D |
MOLC-126-02-S-Q-LC | Board Connector, 104 Contact(s), 4 Row(s), Male, Straight, Surface Mount Terminal, | Samtec Inc | 50776-B26A vs MOLC-126-02-S-Q-LC |
50010-1104D | Board Connector, 104 Contact(s), 4 Row(s), Male, Straight, Press Fit Terminal | Amphenol FCi | 50776-B26A vs 50010-1104D |