-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector, 5 Contact(s), 1 Row(s), Male, Plug,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
R5F51114ADFM#30 | Renesas Electronics Corporation | 32-bit Microcontroller with Small-capacity ROM/Low Pin Count Lineup and Built-in USB 2.0 | |
R5F51114ADFL#30 | Renesas Electronics Corporation | 32-bit Microcontroller with Small-capacity ROM/Low Pin Count Lineup and Built-in USB 2.0 | |
R5F51114ADLF#UA | Renesas Electronics Corporation | 32-bit Microcontroller with Small-capacity ROM/Low Pin Count Lineup and Built-in USB 2.0 |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
77AH6283
|
Newark | 3.5 W/W Plg Hsg Panel Mnt 511140500 |Molex 51114-0500 (Alternate Part Number: 800754367684 RoHS: Not Compliant Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.3630 | Buy Now |
DISTI #
0511140500
|
Avnet Americas | Discrete Housing Connector Plug 5 Position 3.5mm Straight Natural Bag - Bulk (Alt: 0511140500) RoHS: Compliant Min Qty: 10000 Package Multiple: 2000 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
$0.2406 | Buy Now |
DISTI #
538-51114-0500
|
Mouser Electronics | Headers & Wire Housings 3.5 W/W PLG HSG PANL MNT 511140500 RoHS: Compliant | 3335 |
|
$0.2840 / $0.7000 | Buy Now |
|
Onlinecomponents.com | Conn Housing M 5 POS 3.5mm Crimp ST Cable Mount Natural Bag RoHS: Compliant | 0 |
|
$0.3640 / $0.3830 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
51114-0500
Molex
Buy Now
Datasheet
|
Compare Parts:
51114-0500
Molex
Board Connector, 5 Contact(s), 1 Row(s), Male, Plug,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 20 Weeks | |
Samacsys Manufacturer | Molex | |
Additional Feature | POSITIVE LOCK, COMPATIBLE CONTACTS: 50419-9001; 50419-9101 | |
Body Breadth | 0.323 inch | |
Body Depth | 0.91 inch | |
Body/Shell Style | PLUG | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.138 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | PANEL | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 1 | |
Option | GENERAL PURPOSE | |
Termination Type | CRIMP | |
Total Number of Contacts | 5 | |
UL Flammability Code | 94V-0 |
This table gives cross-reference parts and alternative options found for 51114-0500. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 51114-0500, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
87233-5 | 05 MODII HDR SRRA UNSHRD .100 | TE Connectivity | 51114-0500 vs 87233-5 |
440053-5 | 2.5mm,HDR,5pos,R/A | TE Connectivity | 51114-0500 vs 440053-5 |
1775316-5 | HPI.,2.5MM PITCH,R/A,SMT TYPE,5POS | TE Connectivity | 51114-0500 vs 1775316-5 |
3-103336-8 | 05 MODII HDR SRST UNSHRD A/PIN | TE Connectivity | 51114-0500 vs 3-103336-8 |
826467-5 | 5P MOD II SHROUDED HEADER, ST | TE Connectivity | 51114-0500 vs 826467-5 |
BHS-105-G-D | Board Connector, 5 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT | Samtec Inc | 51114-0500 vs BHS-105-G-D |
22-28-1058 | Board Connector, 5 Contact(s), 1 Row(s), Male, Right Angle, 0.1 inch Pitch, Solder Terminal, Polarized Lck, Receptacle, | Molex | 51114-0500 vs 22-28-1058 |
1775317-5 | HPI.,2.5MM PITCH,V/T,SMT TYPE,5 POS | TE Connectivity | 51114-0500 vs 1775317-5 |
51015-0500 | Board Connector, 5 Contact(s), 1 Row(s), Male, Straight, 0.079 inch Pitch, Solder Terminal, Plug, | Molex | 51114-0500 vs 51015-0500 |
104911-1 | Board Connector, 5 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Black Insulator, Receptacle | TE Connectivity | 51114-0500 vs 104911-1 |