-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
05 MODII HDR SRRA UNSHRD .100
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
16H8622
|
Newark | 05 Modii Hdr Srra Unshrd .100 Rohs Compliant: Yes |Amp Te Connectivity 87233-5 RoHS: Compliant Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.2500 / $2.6700 | Buy Now |
DISTI #
A28771-ND
|
DigiKey | CONN HEADER R/A 5POS 2.54MM Min Qty: 500 Lead time: 34 Weeks Container: Bulk | Temporarily Out of Stock |
|
$2.6503 | Buy Now |
DISTI #
87233-5
|
Avnet Americas | Conn Unshrouded Header HDR 5 POS 2.54mm Solder RA Thru-Hole - Bulk (Alt: 87233-5) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 32 Weeks, 0 Days Container: Bulk | 0 |
|
$1.7145 / $3.9396 | Buy Now |
DISTI #
571-872335
|
Mouser Electronics | Headers & Wire Housings UNSHRD R.A. SINGLE 5 RoHS: Compliant | 0 |
|
$2.7700 | Order Now |
DISTI #
72053167
|
RS | Connector, AMPMODU, 05 Modii Hdr Srra Unshrd .100 | TE Connectivity 87233-5 RoHS: Not Compliant Min Qty: 500 Package Multiple: 1 Container: Bulk | 0 |
|
$2.9700 / $3.0400 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Lead time: 32 Weeks Container: Box | 0Box |
|
$2.0200 | Buy Now |
DISTI #
AMP87233-5
|
Heilind Electronics | 05 MODII HDR SRRA UNSHRD .100 | Americas - 0 in Stock |
|
$2.2818 / $2.5941 | Buy Now |
|
Onlinecomponents.com | Conn Unshrouded Header HDR 5 POS 2.54mm Solder RA Thru-Hole Carton RoHS: Compliant | 0 |
|
$2.3500 / $3.4200 | Buy Now |
DISTI #
AMP87233-5
|
Interstate Connecting Components | 05 MODII HDR SRRA UNSHRD .100 | 0 |
|
$2.2818 / $2.5941 | Buy Now |
DISTI #
000000000000680435
|
Sager | Headers & Wire Housings UNSHRD R.A. SINGLE 5 Min Qty: 500 | 0 |
|
$2.3800 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
87233-5
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
87233-5
TE Connectivity
05 MODII HDR SRRA UNSHRD .100
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Factory Lead Time | 32 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | AMPMODU | |
Body Breadth | 0.138 inch | |
Body Depth | 0.154 inch | |
Body Length | 0.484 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Finish Termination | Gold Flash (Au) - with Nickel (Ni) barrier | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | RECTANGULAR | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 5000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | POLYETHYLENE | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mains Connector Rating | 3A | |
Mating Contact Pitch | 0.1 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 1 | |
Number of Ports | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
Panel Mount | NO | |
Plating Thickness | 15u inch | |
Rated Current (Signal) | 3 A | |
Reference Standard | CSA, LR, U | |
Terminal Length | 0.11 inch | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 5 | |
UL Flammability Code | 94V-0 |
This table gives cross-reference parts and alternative options found for 87233-5. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 87233-5, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
77311RTBKT05LF | Amphenol FCi | Check for Price | Board Connector | 87233-5 vs 77311RTBKT05LF |
77311R8BDT05LF | Amphenol FCi | Check for Price | Board Connector | 87233-5 vs 77311R8BDT05LF |
77311R5BJT05LF | Amphenol FCi | Check for Price | Board Connector | 87233-5 vs 77311R5BJT05LF |
77311R4BGT05LF | Amphenol FCi | Check for Price | Board Connector | 87233-5 vs 77311R4BGT05LF |
AM-T-5 | Singatron Enterprises Co | Check for Price | Board Connector, 5 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Receptacle | 87233-5 vs AM-T-5 |
22-03-1052 | Molex | Check for Price | Board Connector, 5 Contact(s), 1 Row(s), Male, Straight, 0.098 inch Pitch, Solder Terminal, Receptacle | 87233-5 vs 22-03-1052 |
77311R8BET05LF | Amphenol FCi | Check for Price | Board Connector | 87233-5 vs 77311R8BET05LF |
CPI1505-0101 | SMK Corporation | Check for Price | Board Connector, 5 Contact(s), 1 Row(s), Male, Straight, 0.098 inch Pitch, Solder Terminal, Natural Insulator, Plug, | 87233-5 vs CPI1505-0101 |
77311R1BDT05LF | Amphenol FCi | Check for Price | Board Connector | 87233-5 vs 77311R1BDT05LF |
6-84742-5 | TE Connectivity | Check for Price | CONNECTOR, 5 CONTACT(S), MALE, STRAIGHT TWO PART BOARD CONNECTOR | 87233-5 vs 6-84742-5 |