510AR-6H
Silicon Systems Inc
Description: Drive Electronics, 6 Channel, BIPolar, PQCC28

Overview of 510AR-6H by Silicon Systems Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Available Datasheets

Part # Manufacturer Description Datasheet
AD8510ARZ-REEL Analog Devices PRECISION LOW NOISE JFET AMPLI
AD8510ARZ Analog Devices PRECISION LOW NOISE JFET AMPLI
AD8510ARZ-REEL7 Analog Devices PRECISION LOW NOISE JFET AMPLI

CAD Models for 510AR-6H by Silicon Systems Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 510AR-6H by Silicon Systems Inc

510AR-6H
Silicon Systems Inc
-
-
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
SILICON SYSTEMS INC
Package Description
QCCJ, LDCC28,.5SQ
Reach Compliance Code
unknown
HTS Code
8542.39.00.01
JESD-30 Code
S-PQCC-J28
JESD-609 Code
e0
Number of Channels
6
Number of Terminals
28
Package Body Material
PLASTIC/EPOXY
Package Code
QCCJ
Package Equivalence Code
LDCC28,.5SQ
Package Shape
SQUARE
Package Style
CHIP CARRIER
Qualification Status
Not Qualified
Surface Mount
YES
Technology
BIPOLAR
Terminal Finish
Tin/Lead (Sn/Pb)
Terminal Form
J BEND
Terminal Pitch
1.27 mm
Terminal Position
QUAD
Want to compare parts?
  1. 510AR-6H
    Silicon Systems Inc
    Drive Electronics, 6 Channel, BIPolar, PQCC28
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 510AR-6H by Silicon Systems Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 510AR-6H by Silicon Systems Inc

Select Manufacturer
Which Manufacturer of 510AR-6H would you like to use for your alert(s)?
  • Please alert me when 510AR-6H inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 510AR-6H alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 510AR-6H to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 510AR-6H alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 510AR-6H.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 510AR-6H by Silicon Systems Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: