-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
A/L UNIV HDR 14P RA
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
05R5201
|
Newark | A/L Univ Hdr 14P Ra |Amp Te Connectivity 5102161-2 Min Qty: 640 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.2800 / $2.7200 | Buy Now |
DISTI #
96Y2329
|
Newark | A/L Univ Hdr 14P Ra |Amp Te Connectivity 5102161-2 Min Qty: 320 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.9300 / $3.9300 | Buy Now |
DISTI #
AHZ14H-ND
|
DigiKey | CONN HEADER R/A 14POS 2.54MM Min Qty: 640 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$2.8115 | Buy Now |
DISTI #
5102161-2
|
Avnet Americas | Conn Ejector Header HDR 14 POS 2.54mm Solder RA Thru-Hole - Bulk (Alt: 5102161-2) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 9 Weeks, 5 Days Container: Bulk | 30 |
|
$2.0600 | Buy Now |
DISTI #
571-5102161-2
|
Mouser Electronics | Headers & Wire Housings A/L UNIV HDR 14P RA UNIV HDR 14P R/A RoHS: Compliant | 0 |
|
$2.3500 / $2.7200 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 640 Package Multiple: 640 Container: Box | 0Box |
|
$2.0500 | Buy Now |
DISTI #
AMP5102161-2
|
Heilind Electronics | A/L UNIV HDR 14P RA | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | A/L UNIV HDR 14P RA RoHS: Compliant |
119 In Stock |
|
$2.4100 / $3.2800 | Buy Now |
DISTI #
AMP5102161-2
|
Interstate Connecting Components | A/L UNIV HDR 14P RA | 0 |
|
Buy Now | |
DISTI #
TE Connectivity 5102161-2
|
PEI Genesis | Board Connector 14 Contact(s) | 119 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
5102161-2
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
5102161-2
TE Connectivity
A/L UNIV HDR 14P RA
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Factory Lead Time | 9 Weeks, 5 Days | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | LOW PROFILE, POLARIZED | |
Body Breadth | 0.336 inch | |
Body Depth | 0.55 inch | |
Body Length | 1.46 inch | |
Body/Shell Style | PLUG | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Finish Termination | Tin (Sn) - with Nickel (Ni) barrier | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | RECTANGULAR | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 5000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | GLASS FILLED POLYAMIDE | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mains Connector Rating | 1A | |
Mating Contact Pitch | 0.1 inch | |
Mating Contact Row Spacing | 0.1 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Option 2 | EJECT LATCH | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Ports | 1 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 2.54 mm | |
Panel Mount | NO | |
Plating Thickness | 15u inch | |
Polarization Key | POLARIZED | |
Rated Current (Signal) | 1 A | |
Reference Standard | UL | |
Terminal Length | 0.155 inch | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 14 | |
UL Flammability Code | 94V-0 |
This table gives cross-reference parts and alternative options found for 5102161-2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5102161-2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
104130-2 | 014 LOPRO HDR RA 30DP LATCH | TE Connectivity | 5102161-2 vs 104130-2 |
1-1734507-4 | HDR, 2mm pitch, 14P, R/A, MT, 8u" AU | TE Connectivity | 5102161-2 vs 1-1734507-4 |
957214-2000-AR-PT | Board Connector, 14 Contact(s), 2 Row(s), Male, Straight, 0.079 inch Pitch, Surface Mount Terminal, Black Insulator, Receptacle, ROHS COMPLIANT | 3M Interconnect | 5102161-2 vs 957214-2000-AR-PT |
1761609-5 | IDC LOW PRO HDR 14P RA SHT LAT | TE Connectivity | 5102161-2 vs 1761609-5 |
5111399-2 | A/L UNIV HDR 14P VERT LG LAT HT | TE Connectivity | 5102161-2 vs 5111399-2 |
30314-6002HB | Board Connector, 14 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Black Insulator, Receptacle, ROHS COMPLIANT | 3M Interconnect | 5102161-2 vs 30314-6002HB |
5176264-6 | Board Connector, 14 Contact(s), 2 Row(s), Male, Straight, 0.079 inch Pitch, Solder Terminal, Black Insulator, Receptacle | TE Connectivity | 5102161-2 vs 5176264-6 |
2-1761605-5 | IDC LOW PRO HDR 14P RA BLUE | TE Connectivity | 5102161-2 vs 2-1761605-5 |
2-1761609-5 | IDC LOW PRO HDR 14P RA SHT LAT BLUE | TE Connectivity | 5102161-2 vs 2-1761609-5 |
1761681-5 | IDC LOW PRO HDR 14P VERT HT BLACK | TE Connectivity | 5102161-2 vs 1761681-5 |