-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
IDC LOW PRO HDR 14P VERT HT BLACK
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
88M8865
|
Newark | Wire To Board Connector, Header, 14 Position, 2Row, Connector Systems:Wire-To-Board, Pitch Spacing:2.54Mm, No. Of Rows:2Rows, No. Of Contacts:14Contacts, Contact Termination Type:Through Hole Straight, Product Range:Amp-Latch Series Rohs Compliant: Yes |Amp Te Connectivity 1761681-5 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 53 |
|
$1.4900 / $2.1700 | Buy Now |
DISTI #
A101791-ND
|
DigiKey | CONN HEADER VERT 14POS 2.54MM Min Qty: 1 Lead time: 9 Weeks Container: Bulk |
10248 In Stock |
|
$1.1250 / $1.9200 | Buy Now |
DISTI #
1761681-5
|
Avnet Americas | Conn Shrouded Header HDR 14 POS 2.54mm Solder ST Thru-Hole - Bulk (Alt: 1761681-5) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 9 Weeks, 4 Days Container: Bulk | 28812000 Factory Stock |
|
$1.0111 / $1.2167 | Buy Now |
DISTI #
88M8865
|
Avnet Americas | Conn Shrouded Header HDR 14 POS 2.54mm Solder ST Thru-Hole - Bulk (Alt: 88M8865) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 1 Days Container: Bulk | 53 Partner Stock |
|
$1.5000 | Buy Now |
DISTI #
571-1761681-5
|
Mouser Electronics | Headers & Wire Housings IDC LOW PRO HDR 14P VERT HT BLACK RoHS: Compliant | 913 |
|
$1.2300 / $2.3300 | Buy Now |
DISTI #
V36:1790_11615935
|
Arrow Electronics | Conn Shrouded Header (4 Sides) HDR 14 POS 2.54mm Solder ST Top Entry Thru-Hole Package Min Qty: 1 Package Multiple: 1 Lead time: 7 Weeks Date Code: 2339 | Americas - 5806 |
|
$0.9156 / $1.8922 | Buy Now |
DISTI #
E02:0323_01937758
|
Arrow Electronics | Conn Shrouded Header (4 Sides) HDR 14 POS 2.54mm Solder ST Top Entry Thru-Hole Package Min Qty: 1 Package Multiple: 1 Lead time: 7 Weeks Date Code: 2408 | Europe - 4872 |
|
$0.8824 / $1.6558 | Buy Now |
DISTI #
70284256
|
RS | AMP-LATCH Series,2.54mm Pitch 14 Way 2 Row Straight PCB Header, Solder Term | TE Connectivity 1761681-5 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Container: Bulk | 0 |
|
$1.3400 / $1.9200 | RFQ |
|
Future Electronics | IDC LOW PRO HDR 14P VERT HT BLACK RoHS: Compliant pbFree: Yes Min Qty: 50 Package Multiple: 50 Container: Tray | 750Tray |
|
$0.9350 / $1.1000 | Buy Now |
|
Future Electronics | IDC LOW PRO HDR 14P VERT HT BLACK RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Container: Tray | 0Tray |
|
$1.0400 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1761681-5
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1761681-5
TE Connectivity
IDC LOW PRO HDR 14P VERT HT BLACK
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Factory Lead Time | 8 Weeks, 1 Day | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | LOW PROFILE | |
Body Breadth | 0.363 inch | |
Body Depth | 0.35 inch | |
Body Length | 1 inch | |
Body/Shell Style | PLUG | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Finish Termination | Tin (Sn) - with Nickel (Ni) barrier | |
Contact Gender | MALE | |
Contact Material | PHOSPHOR BRONZE | |
Contact Pattern | RECTANGULAR | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 5000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | PCT-POLYESTER | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mains Connector Rating | 1A | |
Mating Contact Pitch | 0.1 inch | |
Mating Contact Row Spacing | 0.1 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Ports | 1 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 2.54 mm | |
Panel Mount | NO | |
Plating Thickness | 15u inch | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 1 A | |
Reference Standard | UL | |
Terminal Length | 0.114 inch | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 14 | |
UL Flammability Code | 94V-0 |
This table gives cross-reference parts and alternative options found for 1761681-5. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1761681-5, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
5111399-2 | A/L UNIV HDR 14P VERT LG LAT HT | TE Connectivity | 1761681-5 vs 5111399-2 |
5104340-2 | A/L LOW PRO HDR 14P RA HT | TE Connectivity | 1761681-5 vs 5104340-2 |
2-1761679-5 | IDC LOW PRO HDR 14P VERT BLUE | TE Connectivity | 1761681-5 vs 2-1761679-5 |
2-1761609-5 | IDC LOW PRO HDR 14P RA SHT LAT BLUE | TE Connectivity | 1761681-5 vs 2-1761609-5 |
499910-2 | 014 UNIV HDR SP 4S 15DP STD L2 | TE Connectivity | 1761681-5 vs 499910-2 |
30314-6002HB | Board Connector, 14 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Black Insulator, Receptacle, ROHS COMPLIANT | 3M Interconnect | 1761681-5 vs 30314-6002HB |
2-1761605-5 | IDC LOW PRO HDR 14P RA BLUE | TE Connectivity | 1761681-5 vs 2-1761605-5 |
2-1761607-5 | IDC LOW PRO HDR 14P RA LG LAT | TE Connectivity | 1761681-5 vs 2-1761607-5 |
1761607-5 | IDC LOW PRO HDR 14P RA LG LAT BLK | TE Connectivity | 1761681-5 vs 1761607-5 |
5176264-6 | Board Connector, 14 Contact(s), 2 Row(s), Male, Straight, 0.079 inch Pitch, Solder Terminal, Black Insulator, Receptacle | TE Connectivity | 1761681-5 vs 5176264-6 |