Part Details for 50YXA22MKC5X11 by Rubycon Corporation
Overview of 50YXA22MKC5X11 by Rubycon Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 50YXA22MKC5X11
50YXA22MKC5X11 CAD Models
50YXA22MKC5X11 Part Data Attributes
|
50YXA22MKC5X11
Rubycon Corporation
Buy Now
Datasheet
|
Compare Parts:
50YXA22MKC5X11
Rubycon Corporation
CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 50V, 22uF, THROUGH HOLE MOUNT, RADIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | RUBYCON CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 22 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 5 mm | |
Dielectric Material | ALUMINUM (WET) | |
JESD-609 Code | e3 | |
Leakage Current | 0.011 mA | |
Length | 11 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Radial | |
Packing Method | Bulk | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 50 V | |
Ripple Current | 70 mA | |
Surface Mount | NO | |
Tan Delta | 0.12 | |
Terminal Finish | Tin (Sn) | |
Terminal Pitch | 5 mm | |
Terminal Shape | WIRE |
Alternate Parts for 50YXA22MKC5X11
This table gives cross-reference parts and alternative options found for 50YXA22MKC5X11. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 50YXA22MKC5X11, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NRSY220M50V5X11F3YF | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 22uF, | NIC Components Corp | 50YXA22MKC5X11 vs NRSY220M50V5X11F3YF |
LESRA22M50TR525X11 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 22uF | IBS Electronics Inc | 50YXA22MKC5X11 vs LESRA22M50TR525X11 |
NRSY220M50V5X11YF | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 22uF, | NIC Components Corp | 50YXA22MKC5X11 vs NRSY220M50V5X11YF |
UPS1H220MDD1FV | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 22uF, | Nichicon Corporation | 50YXA22MKC5X11 vs UPS1H220MDD1FV |
NRSY220M50V5X11F2F | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 22uF, | NIC Components Corp | 50YXA22MKC5X11 vs NRSY220M50V5X11F2F |
50YXA22MEFCCE5X11 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 22uF, | Rubycon Corporation | 50YXA22MKC5X11 vs 50YXA22MEFCCE5X11 |
8220LFM0511LZ01M | CAP,AL2O3,22UF,50VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 50YXA22MKC5X11 vs 8220LFM0511LZ01M |
EKME500ELL220ME11A | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 22uF, | United Chemi-Con Inc | 50YXA22MKC5X11 vs EKME500ELL220ME11A |
LESRA22M50TR15X11 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 22uF | IBS Electronics Inc | 50YXA22MKC5X11 vs LESRA22M50TR15X11 |
RJ3-50V220ME3#-S1 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 22uF, | ELNA America Inc | 50YXA22MKC5X11 vs RJ3-50V220ME3#-S1 |