Part Details for 50CE47AX by SUN Electronic Industries Corporation
Overview of 50CE47AX by SUN Electronic Industries Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (7 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 50CE47AX
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
LCSC | 47uF 50V 20% SMDD6.3xL7.7mm Aluminum Electrolytic Capacitors - SMD ROHS | 889 |
|
$0.0795 / $0.1328 | Buy Now |
Part Details for 50CE47AX
50CE47AX CAD Models
50CE47AX Part Data Attributes
|
50CE47AX
SUN Electronic Industries Corporation
Buy Now
Datasheet
|
Compare Parts:
50CE47AX
SUN Electronic Industries Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 47uF, Surface Mount, 2926, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SUN ELECTRONIC INDUSTRIES CORP | |
Package Description | , 2926 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 47 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Dielectric Material | ALUMINUM (WET) | |
Height | 7.7 mm | |
JESD-609 Code | e6 | |
Leakage Current | 0.0235 mA | |
Length | 7.3 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | SMT | |
Packing Method | TR | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 50 V | |
Ripple Current | 195 mA | |
Size Code | 2926 | |
Surface Mount | YES | |
Tan Delta | 0.12 | |
Terminal Finish | TIN BISMUTH | |
Terminal Shape | ONE SURFACE | |
Width | 6.6 mm |
Alternate Parts for 50CE47AX
This table gives cross-reference parts and alternative options found for 50CE47AX. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 50CE47AX, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
50CE47FS | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 47uF, 2926, | Panasonic Electronic Components | 50CE47AX vs 50CE47FS |
50CE47FS | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 47uF, 2926, | SANYO Electric Co Ltd | 50CE47AX vs 50CE47FS |
50CV47AX | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 47uF, 2926, | Panasonic Electronic Components | 50CE47AX vs 50CV47AX |
50CE47AX | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 47uF, 2926, | Panasonic Electronic Components | 50CE47AX vs 50CE47AX |
50CE47KX | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 47uF, 2926, | Panasonic Electronic Components | 50CE47AX vs 50CE47KX |
50CE47FS+E | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 47uF, 2926, | SUN Electronic Industries Corporation | 50CE47AX vs 50CE47FS+E |
50CE47LX | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 47uF, 2926, | Panasonic Electronic Components | 50CE47AX vs 50CE47LX |