Part Details for 50CE47FS+E by SUN Electronic Industries Corporation
Overview of 50CE47FS+E by SUN Electronic Industries Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (7 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 50CE47FS+E
50CE47FS+E CAD Models
50CE47FS+E Part Data Attributes
|
50CE47FS+E
SUN Electronic Industries Corporation
Buy Now
Datasheet
|
Compare Parts:
50CE47FS+E
SUN Electronic Industries Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 47uF, 2926,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SUN ELECTRONIC INDUSTRIES CORP | |
Package Description | , 2926 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 47 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Dielectric Material | ALUMINUM (WET) | |
Height | 7.7 mm | |
JESD-609 Code | e6 | |
Length | 7.3 mm | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 50 V | |
Ripple Current | 63 mA | |
Size Code | 2926 | |
Terminal Finish | Tin/Bismuth (Sn/Bi) | |
Width | 6.6 mm |
Alternate Parts for 50CE47FS+E
This table gives cross-reference parts and alternative options found for 50CE47FS+E. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 50CE47FS+E, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MXZX-050/470M6X8TRF | Aluminum Electrolytic Capacitor, Aluminum (wet), | Tecate Group | 50CE47FS+E vs MXZX-050/470M6X8TRF |
50CE47FS | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 47uF, 2926, | SANYO Electric Co Ltd | 50CE47FS+E vs 50CE47FS |
50CE47AX+E | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 47uF, Surface Mount, 2926, LEAD FREE | SUN Electronic Industries Corporation | 50CE47FS+E vs 50CE47AX+E |
50CE47KX | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 47uF, 2926, | Panasonic Electronic Components | 50CE47FS+E vs 50CE47KX |
50CE47LX | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 47uF, 2926, | Panasonic Electronic Components | 50CE47FS+E vs 50CE47LX |
50CE47AX | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 47uF, 2926, | Panasonic Electronic Components | 50CE47FS+E vs 50CE47AX |
50CV476AXE | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 47uF, 2926, | Panasonic Electronic Components | 50CE47FS+E vs 50CV476AXE |