Part Details for 50CD36-01-1-AJN by Grayhill Inc
Overview of 50CD36-01-1-AJN by Grayhill Inc
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 50CD36-01-1-AJN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
13N6443
|
Newark | Rotary Switch, 36 Deg, # Of Decks: 01, Poles/Deck: 1, Positions/Pole: Adj, Contact Type: Non-Shorting, Termination: Solder Lug |Grayhill 50CD36-01-1-AJN RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 75 |
|
$46.2100 | Buy Now |
DISTI #
2266-50CD36-01-1-AJN-ND
|
DigiKey | SWITCH ROTARY 2-10POS 150MA 115V Min Qty: 1 Lead time: 12 Weeks Container: Bulk MARKETPLACE PRODUCT |
75 In Stock |
|
$29.0900 / $38.5000 | Buy Now |
DISTI #
GH7684-ND
|
DigiKey | SWITCH ROTARY 2-10POS 150MA 115V Min Qty: 1 Lead time: 12 Weeks Container: Bulk |
19 In Stock |
|
$23.1625 / $39.1100 | Buy Now |
DISTI #
706-50CD36-01-1-AJN
|
Mouser Electronics | Rotary Switches 50CD36-01-1-AJN RoHS: Compliant | 8 |
|
$22.1800 / $32.2500 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 25 Package Multiple: 1 Lead time: 9 Weeks | 0 |
|
$24.7100 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2 Package Multiple: 1 | 0 |
|
$44.3800 | Buy Now |
|
Onlinecomponents.com | Switch Rotary SP Flatted Shaft Solder Lug 0.2A 220VAC 28VDC RoHS: Compliant |
78 In Stock |
|
$17.7200 / $30.6100 | Buy Now |
DISTI #
54317828
|
Verical | Switch Rotary SP10T 10 Flatted Shaft Solder Lug 0.2A 220VAC 28VDC Min Qty: 2 Package Multiple: 1 | Americas - 75 |
|
$27.2800 / $36.1100 | Buy Now |
DISTI #
73600080
|
Verical | Switch Rotary SP10T 10 Flatted Shaft Solder Lug 0.2A 220VAC 28VDC Min Qty: 2 Package Multiple: 1 Date Code: 2116 | Americas - 2 |
|
$26.2860 / $39.7930 | Buy Now |
DISTI #
50CD36011AJN-0
|
TME | Switch: rotary | 75 |
|
Buy Now |
Part Details for 50CD36-01-1-AJN
50CD36-01-1-AJN CAD Models
50CD36-01-1-AJN Part Data Attributes
|
50CD36-01-1-AJN
Grayhill Inc
Buy Now
Datasheet
|
Compare Parts:
50CD36-01-1-AJN
Grayhill Inc
Rotary Switch, 10 Positions, SP10T, Latched, 0.2A, 28VDC, Solder Terminal, Adjustable Stop Type Actuator, Panel Mount-threaded, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GRAYHILL INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.20 | |
Factory Lead Time | 16 Weeks | |
Samacsys Manufacturer | Grayhill | |
Actuator Type | ADJUSTABLE STOP TYPE | |
Body Height | 12.82 mm | |
Body Length or Diameter | 12.7 mm | |
Contact (AC) Max Rating R Load | .15A@115VAC | |
Contact Current(AC)-Max | 0.15 A | |
Contact Current(DC)-Max | 0.2 A | |
Contact (DC) Max Rating R Load | .2A@28VDC | |
Contact Voltage(AC)-Max | 115 V | |
Contact Voltage(DC)-Max | 28 V | |
Electrical Life | 25000 Cycle(s) | |
Indexing Angle | 36 deg | |
JESD-609 Code | e4 | |
Mounting Feature | PANEL MOUNT-THREADED | |
Number of Positions | 10 | |
Number of Switch Sections | 1 | |
Surface Mount | NO | |
Switch Action | LATCHED | |
Switch Function | SP10T | |
Switch Type | ROTARY SWITCH | |
Terminal Finish | GOLD OVER NICKEL | |
Termination Type | SOLDER |