Part Details for 50ZLJ330M10X20 by Rubycon Corporation
Overview of 50ZLJ330M10X20 by Rubycon Corporation
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 50ZLJ330M10X20
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1189-1434-ND
|
DigiKey | CAP ALUM 330UF 20% 50V RADIAL Min Qty: 1 Lead time: 22 Weeks Container: Bulk |
4665 In Stock |
|
$0.2288 / $0.8500 | Buy Now |
DISTI #
232-50ZLJ330M10X20
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Radial Leaded LOW IMPEDANCE ELECTROLYTIC CAPACITORS RoHS: Compliant | 174 |
|
$0.2280 / $0.8200 | Buy Now |
|
Onlinecomponents.com | Aluminum Electrolytic - Radial - 330uF - 20% - 50VDC - 10mm dia x 20mm - -40 to 105°C RoHS: Compliant |
321 In Stock 2000 On Order |
|
$0.2174 / $0.3305 | Buy Now |
DISTI #
50ZLJ330M10X20
|
Avnet Abacus | Aluminum Electrolytic Capacitor, 330 uF, 50 V, � 20%, 10000 hours @ 105�C, Radial Leaded (Alt: 50ZLJ330M10X20) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 42 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
50ZLJ330M10X20
|
Avnet Asia | Aluminum Electrolytic Capacitor, 330 uF, 50 V, ± 20%, 10000 hours @ 105°C, Radial Leaded (Alt: 50ZLJ330M10X20) RoHS: Compliant Min Qty: 4000 Package Multiple: 1000 Lead time: 12 Weeks, 0 Days | 0 |
|
RFQ | |
|
CHIPMALL.COM LIMITED | CAP ALUM 330UF 20% 50V RADIAL | 510 |
|
$0.1552 / $0.2669 | Buy Now |
|
Master Electronics | Aluminum Electrolytic - Radial - 330uF - 20% - 50VDC - 10mm dia x 20mm - -40 to 105°C RoHS: Compliant |
321 In Stock 2000 On Order |
|
$0.2174 / $0.3305 | Buy Now |
|
Perfect Parts Corporation | 1740 |
|
RFQ |
Part Details for 50ZLJ330M10X20
50ZLJ330M10X20 CAD Models
50ZLJ330M10X20 Part Data Attributes
|
50ZLJ330M10X20
Rubycon Corporation
Buy Now
Datasheet
|
Compare Parts:
50ZLJ330M10X20
Rubycon Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 330uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RUBYCON CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Samacsys Manufacturer | Rubycon | |
Capacitance | 330 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 10 mm | |
Dielectric Material | ALUMINUM (WET) | |
JESD-609 Code | e3 | |
Leakage Current | 0.165 mA | |
Length | 20 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Radial | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 50 V | |
Ripple Current | 1133 mA | |
Surface Mount | NO | |
Tan Delta | 0.1 | |
Terminal Finish | Tin (Sn) | |
Terminal Pitch | 5 mm | |
Terminal Shape | WIRE |
Alternate Parts for 50ZLJ330M10X20
This table gives cross-reference parts and alternative options found for 50ZLJ330M10X20. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 50ZLJ330M10X20, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
50YXF330MEFCCC10X20 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 330uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | 50ZLJ330M10X20 vs 50YXF330MEFCCC10X20 |
ESH337M050AH4DA | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID | KEMET Corporation | 50ZLJ330M10X20 vs ESH337M050AH4DA |
MALREKE00DE333H00K | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 330uF, Through Hole Mount, RADIAL LEADED | Vishay Intertechnologies | 50ZLJ330M10X20 vs MALREKE00DE333H00K |
REA1020331M050K | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 330uF, Through Hole Mount, RADIAL LEADED | Kyocera AVX Components | 50ZLJ330M10X20 vs REA1020331M050K |
MK1H337M10020SS | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID | Samwha Electronics | 50ZLJ330M10X20 vs MK1H337M10020SS |
MAL217251331E3 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 330uF, Through Hole Mount, RADIAL LEADED | Vishay Intertechnologies | 50ZLJ330M10X20 vs MAL217251331E3 |
MAL217051331E3 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 330uF, Through Hole Mount, RADIAL LEADED | Vishay Intertechnologies | 50ZLJ330M10X20 vs MAL217051331E3 |
MK1H337M10020JL | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 330uF, | Samwha Electronics | 50ZLJ330M10X20 vs MK1H337M10020JL |
50YXJ330MT810X20 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 330uF, | Rubycon Corporation | 50ZLJ330M10X20 vs 50YXJ330MT810X20 |
MALREKE05DE333H00K | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 330uF, Through Hole Mount, RADIAL LEADED | Vishay Intertechnologies | 50ZLJ330M10X20 vs MALREKE05DE333H00K |