MAL217251331E3
Vishay Intertechnologies
Description: Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 330uF, Through Hole Mount, RADIAL LEADED

Overview of MAL217251331E3 by Vishay Intertechnologies

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Environmental Monitoring Industrial Automation

Price & Stock for MAL217251331E3 by Vishay Intertechnologies

Part # Manufacturer Description Stock Price Buy
DISTI # MAL217251331E3
Avnet Americas Capacitors, AluCaps - Bulk (Alt: MAL217251331E3) RoHS: Not Compliant Min Qty: 1500 Package Multiple: 500 Lead time: 6 Weeks, 0 Days Container: Bulk 0
  • 1,500 $0.8995
$0.8995 Buy Now
Future Electronics   RoHS: Compliant pbFree: Yes Min Qty: 1500 Package Multiple: 500 Lead time: 6 Weeks 0
  • 1,500 $0.6620
$0.6620 Buy Now

CAD Models for MAL217251331E3 by Vishay Intertechnologies
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for MAL217251331E3 by Vishay Intertechnologies

MAL217251331E3
Vishay Intertechnologies
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
VISHAY INTERTECHNOLOGY INC
Package Description
RADIAL LEADED
Reach Compliance Code
unknown
Factory Lead Time
6 Weeks
Samacsys Manufacturer
Vishay
Capacitance
330 µF
Capacitor Type
ALUMINUM ELECTROLYTIC CAPACITOR
Diameter
10 mm
Dielectric Material
ALUMINUM (WET)
Leakage Current
0.165 mA
Length
20 mm
Mounting Feature
THROUGH HOLE MOUNT
Negative Tolerance
20%
Number of Terminals
2
Operating Temperature-Max
105 °C
Operating Temperature-Min
-40 °C
Package Style
Radial
Packing Method
BULK
Polarity
POLARIZED
Positive Tolerance
20%
Rated (DC) Voltage (URdc)
50 V
Reference Standard
AEC-Q200
Ripple Current
1339 mA
Surface Mount
NO
Tan Delta
0.10
Terminal Pitch
5 mm
Terminal Shape
WIRE
Want to compare parts?
  1. MAL217251331E3
    Vishay Intertechnologies
    Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 330uF, Through Hole Mount, RADIAL LEADED
    VS

Alternate Parts for MAL217251331E3

This table gives cross-reference parts and alternative options found for MAL217251331E3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAL217251331E3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
50YXF330MEFCCC10X20 Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 330uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT Rubycon Corporation MAL217251331E3 vs 50YXF330MEFCCC10X20
ESH337M050AH4DA CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID KEMET Corporation MAL217251331E3 vs ESH337M050AH4DA
MALREKE00DE333H00K Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 330uF, Through Hole Mount, RADIAL LEADED Vishay Intertechnologies MAL217251331E3 vs MALREKE00DE333H00K
REA1020331M050K Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 330uF, Through Hole Mount, RADIAL LEADED Kyocera AVX Components MAL217251331E3 vs REA1020331M050K
MK1H337M10020SS CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID Samwha Electronics MAL217251331E3 vs MK1H337M10020SS
MAL217051331E3 Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 330uF, Through Hole Mount, RADIAL LEADED Vishay Intertechnologies MAL217251331E3 vs MAL217051331E3
MK1H337M10020JL Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 330uF, Samwha Electronics MAL217251331E3 vs MK1H337M10020JL
50YXJ330MT810X20 Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 330uF, Rubycon Corporation MAL217251331E3 vs 50YXJ330MT810X20
MALREKE05DE333H00K Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 330uF, Through Hole Mount, RADIAL LEADED Vishay Intertechnologies MAL217251331E3 vs MALREKE05DE333H00K
WL1H337M10020SS Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 330uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT Samwha Electronics MAL217251331E3 vs WL1H337M10020SS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MAL217251331E3 by Vishay Intertechnologies.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MAL217251331E3 by Vishay Intertechnologies

  • Please alert me when MAL217251331E3 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following MAL217251331E3 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MAL217251331E3 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following MAL217251331E3 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MAL217251331E3.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MAL217251331E3 by Vishay Intertechnologies

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: