50YXH120MLDFFA8X16
Rubycon Corporation
Description: Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 120uF

Overview of 50YXH120MLDFFA8X16 by Rubycon Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for 50YXH120MLDFFA8X16 by Rubycon Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 50YXH120MLDFFA8X16 by Rubycon Corporation

50YXH120MLDFFA8X16
Rubycon Corporation
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
RUBYCON CORP
Package Description
,
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8532.22.00.20
Capacitance
120 µF
Capacitor Type
ALUMINUM ELECTROLYTIC CAPACITOR
Diameter
8 mm
Dielectric Material
ALUMINUM (WET)
ESR
480 mΩ
Length
16 mm
Negative Tolerance
20%
Number of Terminals
2
Operating Temperature-Max
105 °C
Operating Temperature-Min
-40 °C
Package Style
Radial
Packing Method
Tape
Polarity
POLARIZED
Positive Tolerance
20%
Rated (DC) Voltage (URdc)
50 V
Ripple Current
730 mA
Terminal Pitch
3.5 mm
Want to compare parts?
  1. 50YXH120MLDFFA8X16
    Rubycon Corporation
    Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 120uF
    VS

Alternate Parts for 50YXH120MLDFFA8X16

This table gives cross-reference parts and alternative options found for 50YXH120MLDFFA8X16. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 50YXH120MLDFFA8X16, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
SG050M121 Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 120uF Kuan Kun Electronic Enterprise Co Ltd (Su'scon) 50YXH120MLDFFA8X16 vs SG050M121
ESY127M050AG8EA CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID KEMET Corporation 50YXH120MLDFFA8X16 vs ESY127M050AG8EA
50ZLH120MEFCKC8X16 Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 120uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT Rubycon Corporation 50YXH120MLDFFA8X16 vs 50ZLH120MEFCKC8X16
NRZJ121M50V8X16F1F Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 120uF, NIC Components Corp 50YXH120MLDFFA8X16 vs NRZJ121M50V8X16F1F
NRSH121M50V8X16SP7.5LSF Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 120uF, NIC Components Corp 50YXH120MLDFFA8X16 vs NRSH121M50V8X16SP7.5LSF
ESY127M050AG8JA CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID KEMET Corporation 50YXH120MLDFFA8X16 vs ESY127M050AG8JA
50ZLJ120M8X16 Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 120uF Rubycon Corporation 50YXH120MLDFFA8X16 vs 50ZLJ120M8X16
NRSG121M50V8X16F Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 120uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT NIC Components Corp 50YXH120MLDFFA8X16 vs NRSG121M50V8X16F
NRE-HL121M50V8X16TBF Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 120uF, NIC Components Corp 50YXH120MLDFFA8X16 vs NRE-HL121M50V8X16TBF
50YXH120MCC8X16 Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 120uF, Rubycon Corporation 50YXH120MLDFFA8X16 vs 50YXH120MCC8X16

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 50YXH120MLDFFA8X16 by Rubycon Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 50YXH120MLDFFA8X16 by Rubycon Corporation

  • Please alert me when 50YXH120MLDFFA8X16 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 50YXH120MLDFFA8X16 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 50YXH120MLDFFA8X16 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 50YXH120MLDFFA8X16 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 50YXH120MLDFFA8X16.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 50YXH120MLDFFA8X16 by Rubycon Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: