NRSH121M50V8X16SP7.5LSF
NIC Components Corp
Description: Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 120uF,

Overview of NRSH121M50V8X16SP7.5LSF by NIC Components Corp

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Space Technology Environmental Monitoring Internet of Things (IoT) Smart Cities Transportation and Logistics Agriculture Technology Medical Imaging Virtual Reality (VR), Augmented Reality (AR), and Vision Systems Automotive Consumer Electronics Education and Research Security and Surveillance Audio and Video Systems Aerospace and Defense Healthcare Renewable Energy Robotics and Drones

CAD Models for NRSH121M50V8X16SP7.5LSF by NIC Components Corp
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for NRSH121M50V8X16SP7.5LSF by NIC Components Corp

NRSH121M50V8X16SP7.5LSF
NIC Components Corp
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
NIC COMPONENTS CORP
Package Description
,
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8532.22.00.20
Capacitance
120 µF
Capacitor Type
ALUMINUM ELECTROLYTIC CAPACITOR
Diameter
8 mm
Dielectric Material
ALUMINUM (WET)
ESR
61 mΩ
Length
16 mm
Mounting Feature
THROUGH HOLE MOUNT
Negative Tolerance
20%
Number of Terminals
2
Operating Temperature-Max
105 °C
Operating Temperature-Min
-40 °C
Package Style
Radial
Packing Method
Bulk
Polarity
POLARIZED
Positive Tolerance
20%
Rated (DC) Voltage (URdc)
50 V
Ripple Current
950 mA
Surface Mount
NO
Terminal Pitch
7.5 mm
Terminal Shape
WIRE
Want to compare parts?
  1. NRSH121M50V8X16SP7.5LSF
    NIC Components Corp
    Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 120uF,
    VS

Alternate Parts for NRSH121M50V8X16SP7.5LSF

This table gives cross-reference parts and alternative options found for NRSH121M50V8X16SP7.5LSF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NRSH121M50V8X16SP7.5LSF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
50YXG120MEFCCC8X16 Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 120uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT Rubycon Corporation NRSH121M50V8X16SP7.5LSF vs 50YXG120MEFCCC8X16
50ZL120MKC8X16 CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 50V, 120uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT Rubycon Corporation NRSH121M50V8X16SP7.5LSF vs 50ZL120MKC8X16
ESL127M050AG8EA Aluminum Electrolytic Capacitor, KEMET Corporation NRSH121M50V8X16SP7.5LSF vs ESL127M050AG8EA
50YXH120MLDFFA8X16 Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 120uF Rubycon Corporation NRSH121M50V8X16SP7.5LSF vs 50YXH120MLDFFA8X16
50ZL120M8X16 Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 120uF Rubycon Corporation NRSH121M50V8X16SP7.5LSF vs 50ZL120M8X16
50ZLH120MEFCCE8X16 Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 120uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT Rubycon Corporation NRSH121M50V8X16SP7.5LSF vs 50ZLH120MEFCCE8X16
NRZJ121M50V8X16SP7.5LSF Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 120uF, NIC Components Corp NRSH121M50V8X16SP7.5LSF vs NRZJ121M50V8X16SP7.5LSF
50ZLH120MEFCKC8X16 Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 120uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT Rubycon Corporation NRSH121M50V8X16SP7.5LSF vs 50ZLH120MEFCKC8X16
50ZL120MCC8X16 CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 50V, 120uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT Rubycon Corporation NRSH121M50V8X16SP7.5LSF vs 50ZL120MCC8X16
ESL127M050AG8AA Aluminum Electrolytic Capacitor, KEMET Corporation NRSH121M50V8X16SP7.5LSF vs ESL127M050AG8AA

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for NRSH121M50V8X16SP7.5LSF by NIC Components Corp.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: NRSH121M50V8X16SP7.5LSF by NIC Components Corp

Select Manufacturer
Which Manufacturer of NRSH121M50V8X16SP7.5LSF would you like to use for your alert(s)?
  • Please alert me when NRSH121M50V8X16SP7.5LSF inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for NRSH121M50V8X16SP7.5LSF alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for NRSH121M50V8X16SP7.5LSF to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for NRSH121M50V8X16SP7.5LSF alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for NRSH121M50V8X16SP7.5LSF.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare NRSH121M50V8X16SP7.5LSF by NIC Components Corp

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: