Part Details for 50YXF330MEFCCC10X20 by Rubycon Corporation
Overview of 50YXF330MEFCCC10X20 by Rubycon Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 50YXF330MEFCCC10X20
50YXF330MEFCCC10X20 CAD Models
50YXF330MEFCCC10X20 Part Data Attributes
|
50YXF330MEFCCC10X20
Rubycon Corporation
Buy Now
Datasheet
|
Compare Parts:
50YXF330MEFCCC10X20
Rubycon Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 330uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | RUBYCON CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 330 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 10 mm | |
Dielectric Material | ALUMINUM (WET) | |
JESD-609 Code | e3 | |
Leakage Current | 0.165 mA | |
Length | 20 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Radial | |
Packing Method | Bulk | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 50 V | |
Ripple Current | 735 mA | |
Surface Mount | NO | |
Tan Delta | 0.1 | |
Terminal Finish | Tin (Sn) | |
Terminal Pitch | 5 mm | |
Terminal Shape | WIRE |
Alternate Parts for 50YXF330MEFCCC10X20
This table gives cross-reference parts and alternative options found for 50YXF330MEFCCC10X20. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 50YXF330MEFCCC10X20, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ESH337M050AH4DA | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID | KEMET Corporation | 50YXF330MEFCCC10X20 vs ESH337M050AH4DA |
UHE1H331MPD6 | Aluminum Electrolytic Capacitor, | Nichicon Corporation | 50YXF330MEFCCC10X20 vs UHE1H331MPD6 |
MK1H337M10020CS | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID | Samwha Electronics | 50YXF330MEFCCC10X20 vs MK1H337M10020CS |
50ZLJ330M10X20 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 330uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | 50YXF330MEFCCC10X20 vs 50ZLJ330M10X20 |
MK1H337M10020HL | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 330uF, | Samwha Electronics | 50YXF330MEFCCC10X20 vs MK1H337M10020HL |
50YXF330MEFCCA10X20 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 330uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | 50YXF330MEFCCC10X20 vs 50YXF330MEFCCA10X20 |
MK1H337M10020MR | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 330uF, | Samwha Electronics | 50YXF330MEFCCC10X20 vs MK1H337M10020MR |
LZ1H337M10020SS | Aluminum Electrolytic Capacitor, Aluminum (wet) | Samwha Electronics | 50YXF330MEFCCC10X20 vs LZ1H337M10020SS |
WL1H337M10020SS | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 330uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Samwha Electronics | 50YXF330MEFCCC10X20 vs WL1H337M10020SS |
LQ1H337M10020SS | Aluminum Electrolytic Capacitor, Aluminum (wet) | Samwha Electronics | 50YXF330MEFCCC10X20 vs LQ1H337M10020SS |