Part Details for 50YXA33MEFCT15X11 by Rubycon Corporation
Overview of 50YXA33MEFCT15X11 by Rubycon Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 50YXA33MEFCT15X11
50YXA33MEFCT15X11 CAD Models
50YXA33MEFCT15X11 Part Data Attributes
|
50YXA33MEFCT15X11
Rubycon Corporation
Buy Now
Datasheet
|
Compare Parts:
50YXA33MEFCT15X11
Rubycon Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 33uF,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | RUBYCON CORP | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 33 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 5 mm | |
Dielectric Material | ALUMINUM | |
Length | 11 mm | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Packing Method | Tape | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 50 V | |
Ripple Current | 94 mA | |
Series | YXA | |
Terminal Pitch | 2.5 mm |
Alternate Parts for 50YXA33MEFCT15X11
This table gives cross-reference parts and alternative options found for 50YXA33MEFCT15X11. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 50YXA33MEFCT15X11, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LESRA33M50TR635X11 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 33uF | IBS Electronics Inc | 50YXA33MEFCT15X11 vs LESRA33M50TR635X11 |
ECA1HHG330I | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 33uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Panasonic Electronic Components | 50YXA33MEFCT15X11 vs ECA1HHG330I |
UVY1H330MDD | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 33uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Nichicon Corporation | 50YXA33MEFCT15X11 vs UVY1H330MDD |
EEUHD1H330H | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 33uF, | Panasonic Electronic Components | 50YXA33MEFCT15X11 vs EEUHD1H330H |
RJ4-50V330ME3#-T2 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 33uF, | ELNA America Inc | 50YXA33MEFCT15X11 vs RJ4-50V330ME3#-T2 |
NRSY330M50V5X11SP7.5LSYF | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 33uF, | NIC Components Corp | 50YXA33MEFCT15X11 vs NRSY330M50V5X11SP7.5LSYF |
NRWY330M50V5X11SPF | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 33uF, | NIC Components Corp | 50YXA33MEFCT15X11 vs NRWY330M50V5X11SPF |
NRSY330M50V5X11TBNYF | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 33uF, | NIC Components Corp | 50YXA33MEFCT15X11 vs NRSY330M50V5X11TBNYF |
NRWS330M50V5X11TBNF | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 33uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | NIC Components Corp | 50YXA33MEFCT15X11 vs NRWS330M50V5X11TBNF |
RJ4-50V330ME3#-F4 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 33uF, | ELNA America Inc | 50YXA33MEFCT15X11 vs RJ4-50V330ME3#-F4 |