Part Details for UVY1H330MDD by Nichicon Corporation
Overview of UVY1H330MDD by Nichicon Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for UVY1H330MDD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
493-17363-ND
|
DigiKey | CAP ALUM 33UF 20% 50V RADIAL TH Min Qty: 1 Lead time: 21 Weeks Container: Bulk |
5311 In Stock |
|
$0.0541 / $0.2700 | Buy Now |
DISTI #
70409933
|
RS | Aluminum Electrolytic Capacitor, 33uF 50 V, VY Series 1000h 5 (Dia.) x 11mm | Nichicon UVY1H330MDD RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Container: Bulk | 0 |
|
$0.0670 / $0.0840 | RFQ |
DISTI #
UVY1H330MDD
|
Avnet Abacus | Aluminum Electrolytic Capacitor, 33 uF, 50 V, � 20%, 1000 hours @ 105�C, Radial Leaded (Alt: UVY1H330MDD) RoHS: Compliant Min Qty: 6000 Package Multiple: 6000 Lead time: 143 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for UVY1H330MDD
UVY1H330MDD CAD Models
UVY1H330MDD Part Data Attributes
|
UVY1H330MDD
Nichicon Corporation
Buy Now
Datasheet
|
Compare Parts:
UVY1H330MDD
Nichicon Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 33uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NICHICON CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00 | |
Samacsys Manufacturer | Nichicon | |
Capacitance | 33 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 5 mm | |
Dielectric Material | ALUMINUM (WET) | |
JESD-609 Code | e3 | |
Leakage Current | 0.0495 mA | |
Length | 11 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Radial | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 50 V | |
Ripple Current | 90 mA | |
Surface Mount | NO | |
Tan Delta | 0.12 | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Pitch | 2 mm | |
Terminal Shape | WIRE |
Alternate Parts for UVY1H330MDD
This table gives cross-reference parts and alternative options found for UVY1H330MDD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UVY1H330MDD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NRSY330M50V5X11TBNF | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 33uF, | NIC Components Corp | UVY1H330MDD vs NRSY330M50V5X11TBNF |
UKT1H330MDD1CV | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 33uF, | Nichicon Corporation | UVY1H330MDD vs UKT1H330MDD1CV |
50PX33MEFC5X11 | CAP ALUM 33UF 20% 50V RADIAL | Rubycon Corporation | UVY1H330MDD vs 50PX33MEFC5X11 |
NRWY330M50V5X11TBF1NF | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 33uF, | NIC Components Corp | UVY1H330MDD vs NRWY330M50V5X11TBF1NF |
NRWY330M50V5X11F | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 50V, 33uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | NIC Components Corp | UVY1H330MDD vs NRWY330M50V5X11F |
EEUHD1H330H | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 33uF, | Panasonic Electronic Components | UVY1H330MDD vs EEUHD1H330H |
TKC330M1HD11 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 33uF, | Kaimei Electronic Corp | UVY1H330MDD vs TKC330M1HD11 |
50YXA33MEFCCC5X11 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 33uF, | Rubycon Corporation | UVY1H330MDD vs 50YXA33MEFCCC5X11 |
EKMQ500EC5330ME11D | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 33uF, | Chemi-Con | UVY1H330MDD vs EKMQ500EC5330ME11D |
EKMG500ELL330ME11D | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 33uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Chemi-Con | UVY1H330MDD vs EKMG500ELL330ME11D |