Part Details for 50YK0R1M5X11 by Rubycon Corporation
Overview of 50YK0R1M5X11 by Rubycon Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 50YK0R1M5X11
50YK0R1M5X11 CAD Models
50YK0R1M5X11 Part Data Attributes
|
50YK0R1M5X11
Rubycon Corporation
Buy Now
Datasheet
|
Compare Parts:
50YK0R1M5X11
Rubycon Corporation
CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 50V, 0.1uF, THROUGH HOLE MOUNT, RADIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | RUBYCON CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 0.1 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 5 mm | |
Dielectric Material | ALUMINUM (WET) | |
JESD-609 Code | e3 | |
Leakage Current | 0.003 mA | |
Length | 11 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Radial | |
Packing Method | Bulk | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 50 V | |
Ripple Current | 1.1 mA | |
Surface Mount | NO | |
Tan Delta | 0.12 | |
Terminal Finish | Tin (Sn) | |
Terminal Pitch | 2 mm | |
Terminal Shape | WIRE |
Alternate Parts for 50YK0R1M5X11
This table gives cross-reference parts and alternative options found for 50YK0R1M5X11. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 50YK0R1M5X11, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
8R10LFM0511LLN08EB | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 0.1uF, | Fenghua (HK) Electronics Ltd | 50YK0R1M5X11 vs 8R10LFM0511LLN08EB |
8R10LFM0511LLN481B | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 0.1uF, | Fenghua (HK) Electronics Ltd | 50YK0R1M5X11 vs 8R10LFM0511LLN481B |
2R10LFM0511WPN281C | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 0.1uF, | Fenghua (HK) Electronics Ltd | 50YK0R1M5X11 vs 2R10LFM0511WPN281C |
2R10LFM0511LLN185M | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 0.1uF, | Fenghua (HK) Electronics Ltd | 50YK0R1M5X11 vs 2R10LFM0511LLN185M |
8R10LFM0511WP07C | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 0.1uF, | Fenghua (HK) Electronics Ltd | 50YK0R1M5X11 vs 8R10LFM0511WP07C |
2R10LFM0511LLN581M | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 0.1uF, | Fenghua (HK) Electronics Ltd | 50YK0R1M5X11 vs 2R10LFM0511LLN581M |
8R10LFM0511LLN98EF | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 0.1uF, | Fenghua (HK) Electronics Ltd | 50YK0R1M5X11 vs 8R10LFM0511LLN98EF |
8R10LFM0511LLN485A | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 0.1uF, | Fenghua (HK) Electronics Ltd | 50YK0R1M5X11 vs 8R10LFM0511LLN485A |
1R10LFM0511LLN185A | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 0.1uF, | Fenghua (HK) Electronics Ltd | 50YK0R1M5X11 vs 1R10LFM0511LLN185A |
1R10LFM0511WPN985R | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 0.1uF, | Fenghua (HK) Electronics Ltd | 50YK0R1M5X11 vs 1R10LFM0511WPN985R |