Part Details for 50WQ06FN-G by Sensitron Semiconductors
Overview of 50WQ06FN-G by Sensitron Semiconductors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 50WQ06FN-G
50WQ06FN-G CAD Models
50WQ06FN-G Part Data Attributes:
|
50WQ06FN-G
Sensitron Semiconductors
Buy Now
Datasheet
|
Compare Parts:
50WQ06FN-G
Sensitron Semiconductors
Rectifier Diode, Schottky, 1 Phase, 1 Element, 5.5A, Silicon, TO-252AA, SIMILAR TO TO-252AA, DPAK-3
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | SENSITRON SEMICONDUCTOR | |
Part Package Code | TO-252AA | |
Package Description | R-PSSO-G2 | |
Pin Count | 3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Additional Feature | FREE WHEELING DIODE, HIGH RELIABILITY | |
Application | GENERAL PURPOSE | |
Case Connection | CATHODE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
JEDEC-95 Code | TO-252AA | |
JESD-30 Code | R-PSSO-G2 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 120 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 5.5 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Form | GULL WING | |
Terminal Position | SINGLE |
Alternate Parts for 50WQ06FN-G
This table gives cross-reference parts and alternative options found for 50WQ06FN-G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 50WQ06FN-G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
50WQ06FNPBF | Rectifier Diode, Schottky, 1 Phase, 1 Element, 5.5A, 60V V(RRM), Silicon, TO-252AA, SIMILAR TO TO-252AA, DPAK-3 | International Rectifier | 50WQ06FN-G vs 50WQ06FNPBF |
50WQ06FNTRPBF | Rectifier Diode, Schottky, 1 Phase, 1 Element, 5.5A, 60V V(RRM), Silicon, TO-252AA, SIMILAR TO TO-252AA, DPAK-3 | International Rectifier | 50WQ06FN-G vs 50WQ06FNTRPBF |
50WQ06FNTRLPBF | Rectifier Diode, Schottky, 1 Phase, 1 Element, 5.5A, 60V V(RRM), Silicon, TO-252AA, SIMILAR TO TO-252AA, DPAK-3 | International Rectifier | 50WQ06FN-G vs 50WQ06FNTRLPBF |
50WQ06FTRR | Rectifier Diode, Schottky, 1 Phase, 1 Element, 5.5A, 60V V(RRM), Silicon | International Rectifier | 50WQ06FN-G vs 50WQ06FTRR |
50WQ06FNTRL | Rectifier Diode, Schottky, 1 Phase, 1 Element, 5.5A, 60V V(RRM), Silicon, TO-252AA, SIMILAR TO TO-252AA, DPAK-3 | International Rectifier | 50WQ06FN-G vs 50WQ06FNTRL |
50WQ06FTRRPBF | Rectifier Diode, Schottky, 1 Phase, 1 Element, 5.5A, 60V V(RRM), Silicon, | International Rectifier | 50WQ06FN-G vs 50WQ06FTRRPBF |
50WQ06FN-T4 | Rectifier Diode, Schottky, 1 Phase, 1 Element, 5.5A, Silicon, TO-252AA, SIMILAR TO TO-252AA, DPAK-3 | Sensitron Semiconductors | 50WQ06FN-G vs 50WQ06FN-T4 |
50WQ06FTRL | Rectifier Diode, Schottky, 1 Phase, 1 Element, 5.5A, 60V V(RRM), Silicon | International Rectifier | 50WQ06FN-G vs 50WQ06FTRL |
50WQ06FN | Rectifier Diode, Schottky, 1 Phase, 1 Element, 5.5A, 60V V(RRM), Silicon, TO-252AA, SIMILAR TO TO-252AA, DPAK-3 | International Rectifier | 50WQ06FN-G vs 50WQ06FN |
50WQ06FNTRR | Rectifier Diode, Schottky, 1 Phase, 1 Element, 5.5A, 60V V(RRM), Silicon, TO-252AA, SIMILAR TO TO-252AA, DPAK-3 | International Rectifier | 50WQ06FN-G vs 50WQ06FNTRR |