Part Details for 50WQ06FNPBF by International Rectifier
Overview of 50WQ06FNPBF by International Rectifier
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 50WQ06FNPBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 1 |
|
RFQ | ||
|
Quest Components | Rectifier Diode, Schottky, 60 Volt, TO-252AA | 1 |
|
$3.7215 | Buy Now |
Part Details for 50WQ06FNPBF
50WQ06FNPBF CAD Models
50WQ06FNPBF Part Data Attributes:
|
50WQ06FNPBF
International Rectifier
Buy Now
Datasheet
|
Compare Parts:
50WQ06FNPBF
International Rectifier
Rectifier Diode, Schottky, 1 Phase, 1 Element, 5.5A, 60V V(RRM), Silicon, TO-252AA, SIMILAR TO TO-252AA, DPAK-3
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | INTERNATIONAL RECTIFIER CORP | |
Part Package Code | TO-252AA | |
Package Description | SIMILAR TO TO-252AA, DPAK-3 | |
Pin Count | 3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Additional Feature | FREE WHEELING DIODE, HIGH RELIABILITY | |
Application | GENERAL PURPOSE | |
Case Connection | CATHODE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.54 V | |
JEDEC-95 Code | TO-252AA | |
JESD-30 Code | R-PSSO-G3 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 320 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Output Current-Max | 5.5 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 60 V | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Form | GULL WING | |
Terminal Position | SINGLE |
Alternate Parts for 50WQ06FNPBF
This table gives cross-reference parts and alternative options found for 50WQ06FNPBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 50WQ06FNPBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
50WQ06FNTRPBF | Rectifier Diode, Schottky, 1 Phase, 1 Element, 5.5A, 60V V(RRM), Silicon, TO-252AA, SIMILAR TO TO-252AA, DPAK-3 | International Rectifier | 50WQ06FNPBF vs 50WQ06FNTRPBF |
50WQ06FNTRLPBF | Rectifier Diode, Schottky, 1 Phase, 1 Element, 5.5A, 60V V(RRM), Silicon, TO-252AA, SIMILAR TO TO-252AA, DPAK-3 | International Rectifier | 50WQ06FNPBF vs 50WQ06FNTRLPBF |
50WQ06FTRR | Rectifier Diode, Schottky, 1 Phase, 1 Element, 5.5A, 60V V(RRM), Silicon | International Rectifier | 50WQ06FNPBF vs 50WQ06FTRR |
50WQ06FNTRL | Rectifier Diode, Schottky, 1 Phase, 1 Element, 5.5A, 60V V(RRM), Silicon, TO-252AA, SIMILAR TO TO-252AA, DPAK-3 | International Rectifier | 50WQ06FNPBF vs 50WQ06FNTRL |
50WQ06FTRRPBF | Rectifier Diode, Schottky, 1 Phase, 1 Element, 5.5A, 60V V(RRM), Silicon, | International Rectifier | 50WQ06FNPBF vs 50WQ06FTRRPBF |
50WQ06FN-T4 | Rectifier Diode, Schottky, 1 Phase, 1 Element, 5.5A, Silicon, TO-252AA, SIMILAR TO TO-252AA, DPAK-3 | Sensitron Semiconductors | 50WQ06FNPBF vs 50WQ06FN-T4 |
50WQ06FTRL | Rectifier Diode, Schottky, 1 Phase, 1 Element, 5.5A, 60V V(RRM), Silicon | International Rectifier | 50WQ06FNPBF vs 50WQ06FTRL |
50WQ06FN | Rectifier Diode, Schottky, 1 Phase, 1 Element, 5.5A, 60V V(RRM), Silicon, TO-252AA, SIMILAR TO TO-252AA, DPAK-3 | International Rectifier | 50WQ06FNPBF vs 50WQ06FN |
50WQ06FNTRR | Rectifier Diode, Schottky, 1 Phase, 1 Element, 5.5A, 60V V(RRM), Silicon, TO-252AA, SIMILAR TO TO-252AA, DPAK-3 | International Rectifier | 50WQ06FNPBF vs 50WQ06FNTRR |
50WQ06FPBF | Rectifier Diode, Schottky, 1 Phase, 1 Element, 5.5A, 60V V(RRM), Silicon, TO-252AA, | International Rectifier | 50WQ06FNPBF vs 50WQ06FPBF |