Part Details for 50USC12000MOOESN35X35 by Rubycon Corporation
Overview of 50USC12000MOOESN35X35 by Rubycon Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 50USC12000MOOESN35X35
50USC12000MOOESN35X35 CAD Models
50USC12000MOOESN35X35 Part Data Attributes
|
50USC12000MOOESN35X35
Rubycon Corporation
Buy Now
Datasheet
|
Compare Parts:
50USC12000MOOESN35X35
Rubycon Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 12000uF, Through Hole Mount, CAN, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | RUBYCON CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.40 | |
Capacitance | 12000 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 35 mm | |
Dielectric Material | ALUMINUM (WET) | |
JESD-609 Code | e3 | |
Leakage Current | 2.3238 mA | |
Length | 35 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Snap-in | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 50 V | |
Ripple Current | 5600 mA | |
Surface Mount | NO | |
Tan Delta | 0.35 | |
Terminal Finish | Tin (Sn) | |
Terminal Pitch | 10 mm | |
Terminal Shape | SNAP-IN |
Alternate Parts for 50USC12000MOOESN35X35
This table gives cross-reference parts and alternative options found for 50USC12000MOOESN35X35. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 50USC12000MOOESN35X35, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NRLR123M50V35X35SF | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 50V, 12000uF, THROUGH HOLE MOUNT, CAN, ROHS COMPLIANT | NIC Components Corp | 50USC12000MOOESN35X35 vs NRLR123M50V35X35SF |
380LQ123M050A032 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 12000uF, | Cornell Dubilier Electronics Inc | 50USC12000MOOESN35X35 vs 380LQ123M050A032 |
50USC12000MSN35X35 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 12000uF, Through Hole Mount, CAN, ROHS COMPLIANT | Rubycon Corporation | 50USC12000MOOESN35X35 vs 50USC12000MSN35X35 |
ECOS1HP123EA | CAP, 12000UF/50V | Panasonic Electronic Components | 50USC12000MOOESN35X35 vs ECOS1HP123EA |
380LX123M050A032AD | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 12000uF, | Cornell Dubilier Electronics Inc | 50USC12000MOOESN35X35 vs 380LX123M050A032AD |
LS-123M1HL3A3535 | CAP,AL2O3,12MF,50VDC,20% -TOL,20% +TOL | Lelon Electronics Corp | 50USC12000MOOESN35X35 vs LS-123M1HL3A3535 |
LA5-50V123MS54# | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 12000uF, | ELNA America Inc | 50USC12000MOOESN35X35 vs LA5-50V123MS54# |
LS-123M1HT2A3535 | CAP,AL2O3,12MF,50VDC,20% -TOL,20% +TOL | Lelon Electronics Corp | 50USC12000MOOESN35X35 vs LS-123M1HT2A3535 |
380LX123M050A032D | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 12000uF, | Cornell Dubilier Electronics Inc | 50USC12000MOOESN35X35 vs 380LX123M050A032D |
LS-123M1H-A3535 | CAP,AL2O3,12MF,50VDC,20% -TOL,20% +TOL | Lelon Electronics Corp | 50USC12000MOOESN35X35 vs LS-123M1H-A3535 |