Part Details for 50SMC183J by Rubycon Corporation
Overview of 50SMC183J by Rubycon Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 50SMC183J
50SMC183J CAD Models
50SMC183J Part Data Attributes
|
50SMC183J
Rubycon Corporation
Buy Now
Datasheet
|
Compare Parts:
50SMC183J
Rubycon Corporation
Film Capacitor, Polyester, 50V, 5% +Tol, 5% -Tol, 0.018uF, Through Hole Mount, RADIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | RUBYCON CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Capacitance | 0.018 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYESTER | |
JESD-609 Code | e2 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 50 V | |
Surface Mount | NO | |
Terminal Finish | Tin/Copper (Sn/Cu) | |
Terminal Shape | WIRE |
Alternate Parts for 50SMC183J
This table gives cross-reference parts and alternative options found for 50SMC183J. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 50SMC183J, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MMTV0050J1830000D210 | CAPACITOR, METALLIZED FILM, POLYESTER, 50V, 0.018uF, THROUGH HOLE MOUNT, RADIAL LEADED | Nissei Electric Co Ltd | 50SMC183J vs MMTV0050J1830000D210 |
AMC183J50AC | CAPACITOR, METALLIZED FILM, POLYESTER, 50V, 0.018uF, THROUGH HOLE MOUNT | Nissei Electric Co Ltd | 50SMC183J vs AMC183J50AC |
AMZ183J50BCK | Film Capacitor, Polyester, 50V, 5% +Tol, 5% -Tol, 0.018uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | 50SMC183J vs AMZ183J50BCK |
AMZ0050J18300000000 | CAPACITOR, FILM/FOIL, POLYESTER, 50V, 0.018uF, THROUGH HOLE MOUNT, RADIAL LEADED | Nissei Electric Co Ltd | 50SMC183J vs AMZ0050J18300000000 |
MMTV0050J1830000D200 | CAPACITOR, METALLIZED FILM, POLYESTER, 50V, 0.018uF, THROUGH HOLE MOUNT, RADIAL LEADED | Nissei Electric Co Ltd | 50SMC183J vs MMTV0050J1830000D200 |
AMZ183J50RB | CAPACITOR, FILM/FOIL, POLYESTER, 50V, 0.018uF, THROUGH HOLE MOUNT, RADIAL LEADED | Nissei Electric Co Ltd | 50SMC183J vs AMZ183J50RB |
ECQB1H183JFW | CAPACITOR, FILM/FOIL, POLYESTER, 50V, 0.018uF, THROUGH HOLE MOUNT, RADIAL LEADED | Panasonic Electronic Components | 50SMC183J vs ECQB1H183JFW |
AMZ183J50AB | CAPACITOR, FILM/FOIL, POLYESTER, 50V, 0.018uF, THROUGH HOLE MOUNT, RADIAL LEADED | Nissei Electric Co Ltd | 50SMC183J vs AMZ183J50AB |
AMZ183J50ACK | Film Capacitor, Polyester, 50V, 5% +Tol, 5% -Tol, 0.018uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | 50SMC183J vs AMZ183J50ACK |
MMT183J50ACK | Film Capacitor, Polyester, 50V, 5% +Tol, 5% -Tol, 0.018uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | 50SMC183J vs MMT183J50ACK |