There are no models available for this part yet.
Overview of AMZ183J50BCK by KEMET Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
CAD Models for AMZ183J50BCK by KEMET Corporation
Part Data Attributes for AMZ183J50BCK by KEMET Corporation
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
KEMET ELECTRONICS CORP
|
Package Description
|
,
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8532.25.00.70
|
Capacitance
|
0.018 µF
|
Capacitor Type
|
FILM CAPACITOR
|
Dielectric Material
|
POLYESTER
|
Manufacturer Series
|
AMZ
|
Mounting Feature
|
THROUGH HOLE MOUNT
|
Negative Tolerance
|
5%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
Package Shape
|
RECTANGULAR PACKAGE
|
Packing Method
|
BULK
|
Positive Tolerance
|
5%
|
Rated (DC) Voltage (URdc)
|
50 V
|
Surface Mount
|
NO
|
Terminal Shape
|
WIRE
|
Alternate Parts for AMZ183J50BCK
This table gives cross-reference parts and alternative options found for AMZ183J50BCK. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AMZ183J50BCK, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MMTV0050J1830000D210 | CAPACITOR, METALLIZED FILM, POLYESTER, 50V, 0.018uF, THROUGH HOLE MOUNT, RADIAL LEADED | Nissei Electric Co Ltd | AMZ183J50BCK vs MMTV0050J1830000D210 |
AMC183J50AC | CAPACITOR, METALLIZED FILM, POLYESTER, 50V, 0.018uF, THROUGH HOLE MOUNT | Nissei Electric Co Ltd | AMZ183J50BCK vs AMC183J50AC |
AMZ0050J18300000000 | CAPACITOR, FILM/FOIL, POLYESTER, 50V, 0.018uF, THROUGH HOLE MOUNT, RADIAL LEADED | Nissei Electric Co Ltd | AMZ183J50BCK vs AMZ0050J18300000000 |
MMTV0050J1830000D200 | CAPACITOR, METALLIZED FILM, POLYESTER, 50V, 0.018uF, THROUGH HOLE MOUNT, RADIAL LEADED | Nissei Electric Co Ltd | AMZ183J50BCK vs MMTV0050J1830000D200 |
AMZ183J50RB | CAPACITOR, FILM/FOIL, POLYESTER, 50V, 0.018uF, THROUGH HOLE MOUNT, RADIAL LEADED | Nissei Electric Co Ltd | AMZ183J50BCK vs AMZ183J50RB |
ECQB1H183JFW | CAPACITOR, FILM/FOIL, POLYESTER, 50V, 0.018uF, THROUGH HOLE MOUNT, RADIAL LEADED | Panasonic Electronic Components | AMZ183J50BCK vs ECQB1H183JFW |
AMZ183J50AB | CAPACITOR, FILM/FOIL, POLYESTER, 50V, 0.018uF, THROUGH HOLE MOUNT, RADIAL LEADED | Nissei Electric Co Ltd | AMZ183J50BCK vs AMZ183J50AB |
AMZ183J50ACK | Film Capacitor, Polyester, 50V, 5% +Tol, 5% -Tol, 0.018uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | AMZ183J50BCK vs AMZ183J50ACK |
MMT183J50ACK | Film Capacitor, Polyester, 50V, 5% +Tol, 5% -Tol, 0.018uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | AMZ183J50BCK vs MMT183J50ACK |
5TS1HRB183JCS | CAPACITOR, FILM/FOIL, POLYESTER, 50V, 0.018uF, THROUGH HOLE MOUNT, RADIAL LEADED | Samwha Electronics | AMZ183J50BCK vs 5TS1HRB183JCS |