Part Details for 50SMC124J by Rubycon Corporation
Overview of 50SMC124J by Rubycon Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 50SMC124J
50SMC124J CAD Models
50SMC124J Part Data Attributes
|
50SMC124J
Rubycon Corporation
Buy Now
Datasheet
|
Compare Parts:
50SMC124J
Rubycon Corporation
Film Capacitor, Polyester, 50V, 5% +Tol, 5% -Tol, 0.12uF, Through Hole Mount, RADIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | RUBYCON CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Capacitance | 0.12 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYESTER | |
JESD-609 Code | e2 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 50 V | |
Surface Mount | NO | |
Terminal Finish | Tin/Copper (Sn/Cu) | |
Terminal Shape | WIRE |
Alternate Parts for 50SMC124J
This table gives cross-reference parts and alternative options found for 50SMC124J. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 50SMC124J, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ECQB1H124JFW | CAPACITOR, FILM/FOIL, POLYESTER, 50V, 0.12uF, THROUGH HOLE MOUNT, RADIAL LEADED | Panasonic Electronic Components | 50SMC124J vs ECQB1H124JFW |
50SMC124JST | CAPACITOR, METALLIZED FILM, POLYESTER, 50V, 0.12uF, THROUGH HOLE MOUNT, RADIAL LEADED | Rubycon Corporation | 50SMC124J vs 50SMC124JST |
MTF124J50BC | CAPACITOR, METALLIZED FILM, POLYESTER, 50V, 0.12uF, THROUGH HOLE MOUNT, RADIAL LEADED | Nissei Electric Co Ltd | 50SMC124J vs MTF124J50BC |
AMZ124J50RC | CAPACITOR, FILM/FOIL, POLYESTER, 50V, 0.12uF, THROUGH HOLE MOUNT, RADIAL LEADED | Nissei Electric Co Ltd | 50SMC124J vs AMZ124J50RC |
5TE1HRB124JRN | Film Capacitor, Polyester, 50V, 5% +Tol, 5% -Tol, 0.12uF, Through Hole Mount, RADIAL LEADED | Samwha Electronics | 50SMC124J vs 5TE1HRB124JRN |
AMF124J50BCK | Film Capacitor, Polyester, 50V, 5% +Tol, 5% -Tol, 0.12uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | 50SMC124J vs AMF124J50BCK |
5TS1HRB124JAN | CAPACITOR, FILM/FOIL, POLYESTER, 50V, 0.12uF, THROUGH HOLE MOUNT, RADIAL LEADED | Samwha Electronics | 50SMC124J vs 5TS1HRB124JAN |
50F2S124J | CAPACITOR, FILM/FOIL, POLYESTER, 50V, 0.12uF, THROUGH HOLE MOUNT, RADIAL LEADED | Rubycon Corporation | 50SMC124J vs 50F2S124J |
MMT124J50AC | CAPACITOR, METALLIZED FILM, POLYESTER, 50V, 0.12uF, THROUGH HOLE MOUNT, RADIAL LEADED | Nissei Electric Co Ltd | 50SMC124J vs MMT124J50AC |
5TS1HRB124JAF | CAPACITOR, FILM/FOIL, POLYESTER, 50V, 0.12uF, THROUGH HOLE MOUNT, RADIAL LEADED | Samwha Electronics | 50SMC124J vs 5TS1HRB124JAF |