Part Details for 5TS1HRB124JAN by Samwha Electronics
Overview of 5TS1HRB124JAN by Samwha Electronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 5TS1HRB124JAN
5TS1HRB124JAN CAD Models
5TS1HRB124JAN Part Data Attributes
|
5TS1HRB124JAN
Samwha Electronics
Buy Now
Datasheet
|
Compare Parts:
5TS1HRB124JAN
Samwha Electronics
CAPACITOR, FILM/FOIL, POLYESTER, 50V, 0.12uF, THROUGH HOLE MOUNT, RADIAL LEADED
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SAMWHA CAPACITOR GROUP | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Capacitance | 0.12 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYESTER | |
Manufacturer Series | TS | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 50 V | |
Surface Mount | NO | |
Terminal Shape | WIRE |
Alternate Parts for 5TS1HRB124JAN
This table gives cross-reference parts and alternative options found for 5TS1HRB124JAN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5TS1HRB124JAN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ECQB1H124JFW | CAPACITOR, FILM/FOIL, POLYESTER, 50V, 0.12uF, THROUGH HOLE MOUNT, RADIAL LEADED | Panasonic Electronic Components | 5TS1HRB124JAN vs ECQB1H124JFW |
50SMC124JST | CAPACITOR, METALLIZED FILM, POLYESTER, 50V, 0.12uF, THROUGH HOLE MOUNT, RADIAL LEADED | Rubycon Corporation | 5TS1HRB124JAN vs 50SMC124JST |
MTF124J50BC | CAPACITOR, METALLIZED FILM, POLYESTER, 50V, 0.12uF, THROUGH HOLE MOUNT, RADIAL LEADED | Nissei Electric Co Ltd | 5TS1HRB124JAN vs MTF124J50BC |
AMZ124J50RC | CAPACITOR, FILM/FOIL, POLYESTER, 50V, 0.12uF, THROUGH HOLE MOUNT, RADIAL LEADED | Nissei Electric Co Ltd | 5TS1HRB124JAN vs AMZ124J50RC |
5TE1HRB124JRN | Film Capacitor, Polyester, 50V, 5% +Tol, 5% -Tol, 0.12uF, Through Hole Mount, RADIAL LEADED | Samwha Electronics | 5TS1HRB124JAN vs 5TE1HRB124JRN |
AMF124J50BCK | Film Capacitor, Polyester, 50V, 5% +Tol, 5% -Tol, 0.12uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | 5TS1HRB124JAN vs AMF124J50BCK |
50F2S124J | CAPACITOR, FILM/FOIL, POLYESTER, 50V, 0.12uF, THROUGH HOLE MOUNT, RADIAL LEADED | Rubycon Corporation | 5TS1HRB124JAN vs 50F2S124J |
50SMC124J | Film Capacitor, Polyester, 50V, 5% +Tol, 5% -Tol, 0.12uF, Through Hole Mount, RADIAL LEADED | Rubycon Corporation | 5TS1HRB124JAN vs 50SMC124J |
MMT124J50AC | CAPACITOR, METALLIZED FILM, POLYESTER, 50V, 0.12uF, THROUGH HOLE MOUNT, RADIAL LEADED | Nissei Electric Co Ltd | 5TS1HRB124JAN vs MMT124J50AC |
5TS1HRB124JAF | CAPACITOR, FILM/FOIL, POLYESTER, 50V, 0.12uF, THROUGH HOLE MOUNT, RADIAL LEADED | Samwha Electronics | 5TS1HRB124JAN vs 5TS1HRB124JAF |