Part Details for 50SMC-ST274KTV by Rubycon Corporation
Overview of 50SMC-ST274KTV by Rubycon Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
EV-ADUCM350-SMCZ | Analog Devices | OPTIONAL DAUGHTER BOARD |
Part Details for 50SMC-ST274KTV
50SMC-ST274KTV CAD Models
50SMC-ST274KTV Part Data Attributes
|
50SMC-ST274KTV
Rubycon Corporation
Buy Now
Datasheet
|
Compare Parts:
50SMC-ST274KTV
Rubycon Corporation
CAP,MET POLYESTER (MYLAR),270NF,50VDC,10% -TOL,10% +TOL
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | RUBYCON CORP | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.80 | |
Capacitance | 0.27 µF | |
Capacitor Type | FILM CAPACITOR | |
Custom Capabilities | Other Forming Styles, Contact Supplier | |
Dielectric Material | POLYESTER | |
Length | 7.3 mm | |
Manufacturer Series | SMC-ST | |
Multilayer | Yes | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Packing Method | Ammo Pack; Tape | |
Rated (DC) Voltage (URdc) | 50 V | |
Series | SMC-ST | |
Terminal Pitch | 5 mm |
Alternate Parts for 50SMC-ST274KTV
This table gives cross-reference parts and alternative options found for 50SMC-ST274KTV. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 50SMC-ST274KTV, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
50SMC-ST274JTV | CAP,MET POLYESTER (MYLAR),270NF,50VDC,5% -TOL,5% +TOL | Rubycon Corporation | 50SMC-ST274KTV vs 50SMC-ST274JTV |
50SMC-ST274JTS | CAP,MET POLYESTER (MYLAR),270NF,50VDC,5% -TOL,5% +TOL | Rubycon Corporation | 50SMC-ST274KTV vs 50SMC-ST274JTS |