50SMC-ST274KTV
vs
50SMC-ST274JTV
feature comparison
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
RUBYCON CORP
|
RUBYCON CORP
|
Package Description |
,
|
,
|
Reach Compliance Code |
unknown
|
unknown
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8532.25.00.80
|
8532.25.00.80
|
Capacitance |
0.27 µF
|
0.27 µF
|
Capacitor Type |
FILM CAPACITOR
|
FILM CAPACITOR
|
Custom Capabilities |
Other Forming Styles, Contact Supplier
|
Other Forming Styles, Contact Supplier
|
Dielectric Material |
POLYESTER
|
POLYESTER
|
Length |
7.3 mm
|
7.3 mm
|
Manufacturer Series |
SMC-ST
|
SMC-ST
|
Multilayer |
Yes
|
Yes
|
Number of Terminals |
2
|
2
|
Operating Temperature-Max |
85 °C
|
85 °C
|
Operating Temperature-Min |
-40 °C
|
-40 °C
|
Package Style |
Radial
|
Radial
|
Packing Method |
Ammo Pack; Tape
|
Ammo Pack; Tape
|
Rated (DC) Voltage (URdc) |
50 V
|
50 V
|
Series |
SMC-ST
|
SMC-ST
|
Terminal Pitch |
5 mm
|
5 mm
|
Base Number Matches |
1
|
1
|
|
|
|
Compare 50SMC-ST274KTV with alternatives
Compare 50SMC-ST274JTV with alternatives