50SJV0R33M4X6.1
Rubycon Corporation
Description: CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 50V, 0.33uF, SURFACE MOUNT, 1717, CHIP, ROHS COMPLIANT

Overview of 50SJV0R33M4X6.1 by Rubycon Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for 50SJV0R33M4X6.1 by Rubycon Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 50SJV0R33M4X6.1 by Rubycon Corporation

50SJV0R33M4X6.1
Rubycon Corporation
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
RUBYCON CORP
Package Description
, 1717
Reach Compliance Code
compliant
ECCN Code
EAR99
Capacitance
0.33 µF
Capacitor Type
ALUMINUM ELECTROLYTIC CAPACITOR
Dielectric Material
ALUMINUM (WET)
JESD-609 Code
e6
Leakage Current
0.003 mA
Mounting Feature
SURFACE MOUNT
Negative Tolerance
20%
Number of Terminals
2
Operating Temperature-Max
105 °C
Operating Temperature-Min
-40 °C
Package Shape
CYLINDRICAL PACKAGE
Polarity
POLARIZED
Positive Tolerance
20%
Rated (DC) Voltage (URdc)
50 V
Ripple Current
3.2 mA
Size Code
1717
Surface Mount
YES
Tan Delta
0.14
Terminal Finish
Tin/Bismuth (Sn/Bi)
Terminal Shape
FLAT
Want to compare parts?
  1. 50SJV0R33M4X6.1
    Rubycon Corporation
    CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 50V, 0.33uF, SURFACE MOUNT, 1717, CHIP, ROHS COMPLIANT
    VS

Alternate Parts for 50SJV0R33M4X6.1

This table gives cross-reference parts and alternative options found for 50SJV0R33M4X6.1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 50SJV0R33M4X6.1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
NAWUR33M50V4X6.3JBF Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 0.33uF, Surface Mount, 1717, CHIP, ROHS COMPLIANT NIC Components Corp 50SJV0R33M4X6.1 vs NAWUR33M50V4X6.3JBF
MVK50VCR33MD55 Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 0.33uF, Surface Mount, 1717, CAN Chemi-Con 50SJV0R33M4X6.1 vs MVK50VCR33MD55
MVKBP50VCR33MD60TP CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, NON-POLARIZED, 50V, 0.33uF, SURFACE MOUNT, 1717, CHIP Chemi-Con 50SJV0R33M4X6.1 vs MVKBP50VCR33MD60TP
SHB50VR33MD60 Aluminum Electrolytic Capacitor, Non-polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 0.33uF, Surface Mount, 1717, CHIP, ROHS COMPLIANT MERITEK Electronics Corporation 50SJV0R33M4X6.1 vs SHB50VR33MD60
50CE0.33FD Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 0.33uF, Surface Mount, 1717, 4.5 MMH, ROHS COMPLIANT SUN Electronic Industries Corporation 50SJV0R33M4X6.1 vs 50CE0.33FD
MVJ50VCR33MD60 Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 0.33uF, Surface Mount, 1717, CAN Chemi-Con 50SJV0R33M4X6.1 vs MVJ50VCR33MD60
B41121A6334M000 CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 50V, 0.33uF, SURFACE MOUNT, 1717, ROHS COMPLIANT TDK Epcos 50SJV0R33M4X6.1 vs B41121A6334M000
NAWUR33M50V4X6.3JLBF Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 0.33uF, Surface Mount, 1717, CHIP, ROHS COMPLIANT NIC Components Corp 50SJV0R33M4X6.1 vs NAWUR33M50V4X6.3JLBF
MKA50VCR33D55M CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 50V, 0.33uF, SURFACE MOUNT, 1717 Chemi-Con 50SJV0R33M4X6.1 vs MKA50VCR33D55M
UZG1HR33MCR1GB Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 0.33uF, Surface Mount, 1717, 3.95MML CHIP Nichicon Corporation 50SJV0R33M4X6.1 vs UZG1HR33MCR1GB

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 50SJV0R33M4X6.1 by Rubycon Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 50SJV0R33M4X6.1 by Rubycon Corporation

  • Please alert me when 50SJV0R33M4X6.1 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 50SJV0R33M4X6.1 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 50SJV0R33M4X6.1 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 50SJV0R33M4X6.1 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 50SJV0R33M4X6.1.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 50SJV0R33M4X6.1 by Rubycon Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: