50MXG10000MEFCSN35X30
Rubycon Corporation
Description: Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 10000uF, Through Hole Mount, CAN

Overview of 50MXG10000MEFCSN35X30 by Rubycon Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for 50MXG10000MEFCSN35X30 by Rubycon Corporation

Part # Manufacturer Description Stock Price Buy
DISTI # 54T6822
Newark Aluminum Electrolytic Capacitor, 10000Uf, 50V, 20%, Radial, Capacitance:10000µf, Voltage(Dc):50V, Voltage(Ac):-, Capacitance Tolerance:± 20%, Capacitor Terminals:Snap-In, Lifetime @ Temperature:2000 Hours @ 85°C, Polarity:Polar Rohs Compliant: Yes |Rubycon 50MXG10000MEFCSN35X30 RoHS: Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk 0
Buy Now
DISTI # 1189-2894-ND
DigiKey CAP ALUM 10000UF 20% 50V SNAP TH Min Qty: 1 Lead time: 24 Weeks Container: Bulk 188
In Stock
  • 1 $6.8700
  • 10 $4.8070
  • 50 $3.9526
  • 100 $3.6828
  • 500 $3.2184
  • 1,000 $3.0721
  • 2,500 $2.9159
$2.9159 / $6.8700 Buy Now
DISTI # 232-10000MEFCSN35X30
Mouser Electronics Aluminum Electrolytic Capacitors - Snap In GENERAL PURPOSE ELECTROLYTIC CAPACITORS RoHS: Compliant 182
  • 1 $6.8700
  • 10 $4.8100
  • 50 $3.9600
  • 100 $3.9500
  • 500 $3.9100
  • 1,000 $3.8800
$3.8800 / $6.8700 Buy Now
Onlinecomponents.com Aluminum Electrolytic - Radial - 10000uF - 20% - 50VDC - 35mm dia x 30mm - -40 to 105°C RoHS: Compliant 0
  • 4 $7.0400
  • 10 $6.6800
  • 25 $4.4600
  • 50 $4.1100
  • 100 $3.8200
  • 300 $3.4700
  • 500 $3.3800
$3.3800 / $7.0400 Buy Now
South Electronics 50MXG10000MEFCSN35X30 0
RFQ

CAD Models for 50MXG10000MEFCSN35X30 by Rubycon Corporation
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for 50MXG10000MEFCSN35X30 by Rubycon Corporation

50MXG10000MEFCSN35X30
Rubycon Corporation
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
RUBYCON CORP
Package Description
,
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8532.22.00.40
Samacsys Manufacturer
Rubycon
Capacitance
10000 µF
Capacitor Type
ALUMINUM ELECTROLYTIC CAPACITOR
Diameter
35 mm
Dielectric Material
ALUMINUM (WET)
JESD-609 Code
e3
Leakage Current
2.12132 mA
Length
30 mm
Mounting Feature
THROUGH HOLE MOUNT
Negative Tolerance
20%
Number of Terminals
2
Operating Temperature-Max
105 °C
Operating Temperature-Min
-40 °C
Package Shape
CYLINDRICAL PACKAGE
Package Style
Snap-in
Packing Method
BULK
Polarity
POLARIZED
Positive Tolerance
20%
Rated (DC) Voltage (URdc)
50 V
Ripple Current
4050 mA
Surface Mount
NO
Tan Delta
0.35
Terminal Finish
Tin (Sn)
Terminal Shape
SNAP-IN
Want to compare parts?
  1. 50MXG10000MEFCSN35X30
    Rubycon Corporation
    Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 10000uF, Through Hole Mount, CAN
    VS

Alternate Parts for 50MXG10000MEFCSN35X30

This table gives cross-reference parts and alternative options found for 50MXG10000MEFCSN35X30. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 50MXG10000MEFCSN35X30, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
NRLPW103M50V35X30SF Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 10000uF, Through Hole Mount, CAN, ROHS COMPLIANT NIC Components Corp 50MXG10000MEFCSN35X30 vs NRLPW103M50V35X30SF
EKMQ500LIN103MA30S Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 10000uF, Chemi-Con 50MXG10000MEFCSN35X30 vs EKMQ500LIN103MA30S
EKMQ500VRD103MA30S Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 10000uF, Chemi-Con 50MXG10000MEFCSN35X30 vs EKMQ500VRD103MA30S
EETHC1H103LJ CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 50V, 10000uF, THROUGH HOLE MOUNT, ROHS COMPLIANT Panasonic Electronic Components 50MXG10000MEFCSN35X30 vs EETHC1H103LJ
109LMH050MZED Aluminum Electrolytic Capacitor, Cornell Dubilier Electronics Inc 50MXG10000MEFCSN35X30 vs 109LMH050MZED
381LQ103M050A022A+D Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 10000uF, Cornell Dubilier Electronics Inc 50MXG10000MEFCSN35X30 vs 381LQ103M050A022A+D
50MXG10000MOOESN35X30 Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 10000uF, Through Hole Mount, CAN, ROHS COMPLIANT Rubycon Corporation 50MXG10000MEFCSN35X30 vs 50MXG10000MOOESN35X30
381LQ103M050A022+D Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 10000uF, Cornell Dubilier Electronics Inc 50MXG10000MEFCSN35X30 vs 381LQ103M050A022+D
NRLPW103M50V35X30LF CAP,AL2O3,10MF,50VDC,20% -TOL,20% +TOL NIC Components Corp 50MXG10000MEFCSN35X30 vs NRLPW103M50V35X30LF
381LQ103M050A022A CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID Cornell Dubilier Electronics Inc 50MXG10000MEFCSN35X30 vs 381LQ103M050A022A

Related Parts for 50MXG10000MEFCSN35X30

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 50MXG10000MEFCSN35X30 by Rubycon Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 50MXG10000MEFCSN35X30 by Rubycon Corporation

Select Manufacturer
Which Manufacturer of 50MXG10000MEFCSN35X30 would you like to use for your alert(s)?
  • Please alert me when 50MXG10000MEFCSN35X30 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 50MXG10000MEFCSN35X30 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 50MXG10000MEFCSN35X30 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 50MXG10000MEFCSN35X30 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 50MXG10000MEFCSN35X30.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 50MXG10000MEFCSN35X30 by Rubycon Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: