5082-7650
Description: Smart/Normal 7 Seg Numeric LED Display, 1-Character, High Efficiency Red, 10.92mm, DIP-14

Overview of 5082-7650 by Fairchild Semiconductor Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Available Datasheets

Part # Manufacturer Description Datasheet
H27650-A Coilcraft Inc Telecom Transformer
2508-23NGLC Coilcraft Inc General Purpose Inductor, 0.023uH, 2%, 1 Element, Air-Core, SMD, 2716, ROHS COMPLIANT
2508-23NGLB Coilcraft Inc General Purpose Inductor, 0.023uH, 2%, 1 Element, Air-Core, SMD, 2716, ROHS COMPLIANT

Price & Stock for 5082-7650 by Fairchild Semiconductor Corporation

Part # Manufacturer Description Stock Price Buy
Bristol Electronics   25
RFQ
Quest Components LED Display, Numeric Seven Segment, 1 Character, Red, DIP Package 569
  • 1 $3.8000
  • 159 $1.7575
  • 342 $1.5675
$1.5675 / $3.8000 Buy Now

CAD Models for 5082-7650 by Fairchild Semiconductor Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 5082-7650 by Fairchild Semiconductor Corporation

5082-7650
Fairchild Semiconductor Corporation
-
-
Rohs Code
Yes
Part Life Cycle Code
Transferred
Ihs Manufacturer
FAIRCHILD SEMICONDUCTOR CORP
Package Description
DIP-14
Reach Compliance Code
compliant
HTS Code
8541.40.20.00
Color
HIGH EFFICIENCY RED
Color@Wavelength
Red
Configuration
COMMON ANODE, 1 DIGIT WITH DECIMAL POINT
Display Height
10.92 mm
Forward Current-Max
0.03 A
Forward Voltage-Max
2.5 V
Number of Characters
1
Number of Functions
1
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Optoelectronic Device Type
SMART/NORMAL 7 SEG NUMERIC LED DISPLAY
Peak Wavelength
635 nm
Want to compare parts?
  1. 5082-7650
    Fairchild Semiconductor Corporation
    Smart/Normal 7 Seg Numeric LED Display, 1-Character, High Efficiency Red, 10.92mm, DIP-14
    VS

Alternate Parts for 5082-7650

This table gives cross-reference parts and alternative options found for 5082-7650. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5082-7650, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
5082-7650 Smart/Normal 7 Seg Numeric LED Display, High Efficiency Red, 10.92mm, Quality Technologies Corp 5082-7650 vs 5082-7650
5082-7650 Smart/Normal 7 Seg Numeric LED Display, 1-Character, High Efficiency Red, 10.92mm, DIP-14 Broadcom Limited 5082-7650 vs 5082-7650
5082-7650 7 SEG NUMERIC DISPLAY, HIGH EFFICIENCY RED, 10.92mm, DIP-14 Avago Technologies 5082-7650 vs 5082-7650
5082-7650 Smart/Normal 7 Seg Numeric LED Display, 1-Character, High Efficiency Red, 10.9mm, DIP-14 Hewlett Packard Co 5082-7650 vs 5082-7650
Part Number Description Manufacturer Compare
5082-7650 Smart/Normal 7 Seg Numeric LED Display, 1-Character, High Efficiency Red, 10.9mm, DIP-14 Hewlett Packard Co 5082-7650 vs 5082-7650
5082-7650 Smart/Normal 7 Seg Numeric LED Display, High Efficiency Red, 10.92mm, Quality Technologies Corp 5082-7650 vs 5082-7650
5082-7650 7 SEG NUMERIC DISPLAY, HIGH EFFICIENCY RED, 10.92mm, DIP-14 Avago Technologies 5082-7650 vs 5082-7650
5082-7650-DE000 Smart/Normal 7 Seg Numeric LED Display, High Efficiency Red, 10.9mm, DIP-14 Broadcom Limited 5082-7650 vs 5082-7650-DE000
5082-7650 Smart/Normal 7 Seg Numeric LED Display, 1-Character, High Efficiency Red, 10.92mm, DIP-14 Broadcom Limited 5082-7650 vs 5082-7650

Related Parts for 5082-7650

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 5082-7650 by Fairchild Semiconductor Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 5082-7650 by Fairchild Semiconductor Corporation

Select Manufacturer
Which Manufacturer of 5082-7650 would you like to use for your alert(s)?
  • Please alert me when 5082-7650 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 5082-7650 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 5082-7650 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 5082-7650 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 5082-7650.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 5082-7650 by Fairchild Semiconductor Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: