-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Smart/Normal 7 Seg Numeric LED Display, 1-Character, High Efficiency Red, 10.92mm, DIP-14
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
43K8880
|
Newark | Display, Seven Segment, 10.9Mm, Red, Led Color:Red, Forward Current If:20Ma, Forward Voltage:2.1V, Luminous Intensity:1.115Mcd, No. Of Digits/Alpha:1, Character Size:10.9Mm, Common Connection:Common Anode, Product Range:- Rohs Compliant: Yes |Broadcom 5082-7650 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 1023 |
|
$3.4800 | Buy Now |
DISTI #
516-5082-7650-ND
|
DigiKey | DISPLAY 7SEG 0.43" SGL RED 14DIP Min Qty: 1 Lead time: 22 Weeks Container: Tube |
1604 In Stock |
|
$2.3218 / $5.4100 | Buy Now |
DISTI #
5082-7650
|
Avnet Americas | Segment LED Display Common Anode 1 Digit 8 LEDs High Efficiency Red 1115ucd Tube - Rail/Tube (Alt: 5082-7650) RoHS: Compliant Min Qty: 1800 Package Multiple: 200 Lead time: 22 Weeks, 0 Days Container: Tube | 0 |
|
$2.0958 / $2.4656 | Buy Now |
DISTI #
630-5082-7650
|
Mouser Electronics | LED Displays & Accessories Red CA LDP 7 Segment RoHS: Compliant | 0 |
|
$2.3200 / $5.4100 | Order Now |
|
Ameya Holding Limited | Min Qty: 1 | 383 |
|
$6.0350 / $6.3059 | Buy Now |
DISTI #
5082-7650
|
EBV Elektronik | Segment LED Display Common Anode 1 Digit 8 LEDs High Efficiency Red 1115ucd Tube (Alt: 5082-7650) RoHS: Compliant Min Qty: 200 Package Multiple: 200 Lead time: 24 Weeks, 0 Days | EBV - 0 |
|
Buy Now | |
|
Neutron USA | LED Displays &, Accessories Red CA LDP 7 Segment | 50 |
|
$62.9400 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
5082-7650
Broadcom Limited
Buy Now
Datasheet
|
Compare Parts:
5082-7650
Broadcom Limited
Smart/Normal 7 Seg Numeric LED Display, 1-Character, High Efficiency Red, 10.92mm, DIP-14
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BROADCOM INC | |
Package Description | DIP-14 | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Factory Lead Time | 22 Weeks | |
Samacsys Manufacturer | Avago Technologies | |
Color | HIGH EFFICIENCY RED | |
Color@Wavelength | Red | |
Configuration | COMMON ANODE, 1 DIGIT WITH DECIMAL POINT | |
Display Height | 10.92 mm | |
Forward Current-Max | 0.03 A | |
Forward Voltage-Max | 2.5 V | |
JESD-609 Code | e1 | |
Number of Characters | 1 | |
Number of Functions | 1 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | SMART/NORMAL 7 SEG NUMERIC LED DISPLAY | |
Peak Wavelength | 635 nm | |
Terminal Finish | TIN SILVER COPPER |
This table gives cross-reference parts and alternative options found for 5082-7650. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5082-7650, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
5082-7650 | Smart/Normal 7 Seg Numeric LED Display, 1-Character, High Efficiency Red, 10.9mm, DIP-14 | Hewlett Packard Co | 5082-7650 vs 5082-7650 |
5082-7650 | Smart/Normal 7 Seg Numeric LED Display, High Efficiency Red, 10.92mm, | Quality Technologies Corp | 5082-7650 vs 5082-7650 |
5082-7650 | 7 SEG NUMERIC DISPLAY, HIGH EFFICIENCY RED, 10.92mm, DIP-14 | Avago Technologies | 5082-7650 vs 5082-7650 |